IR LEDs

Kingbright broadens its optoelectronics portfolio with infrared, phototransistor, and sensor selections

Image of Kingbright's IR Selection LEDsKingbright's selection of IR LEDs features infrared emitters and phototransistors in the wavelength range from 850 nm to 940 nm at 20 mA (or 50 mA) with different lens options and viewing angles from 20° to 160°. This selection offers comprehensive package alternatives including PLCC, subminiature, top emitting, right angle, and dome lens SMD LEDs, as well as 3 mm and 5 mm through-hole in matching emitter/detector pairs.

Kingbright broadens its product offering with ambient light photo-sensors and RGB color sensors. The ambient light photo-sensor is an NPN silicon phototransistor which is adapted to respond to the human eye. Sensitive to visible spectrums, it is an effective power saving solution to display backlighting appliances. The RGB color sensor uses three Si photodiodes with color filters, which makes it an ideal solution to color balance of display backlighting appliances. Both sensors are available in SMD package.

Features
  • Industry standard SMD and through-hole packages
  • Wavelength range from 850 nm to 940 nm
  • Viewing angle range from 20° to 160°
  • RoHS compliant
  • High reliability and radiant power
  • Great spectrum sensitivity, wide angle of half sensitivity
Applications
  • Home automation
  • Smart appliances
  • Security/surveillance systems
  • IR data transmission
  • Sensor technology
  • Remote controls
  • Consumer electronics
  • Industrial equipment applications

IR LEDs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SENSOR PHOTO 940NM SIDE VIEW SMDAA4040P3C-P22SENSOR PHOTO 940NM SIDE VIEW SMD1098 - Immediate$19.86ดูรายละเอียด
SENSOR PHOTO 940NM TOP VIEW 0603AP1608P1C-P22SENSOR PHOTO 940NM TOP VIEW 060334767 - Immediate$9.44ดูรายละเอียด
SENSOR PHOTO 940NM TOP VIEW 0805AP2012P3C-P22SENSOR PHOTO 940NM TOP VIEW 08052159 - Immediate$10.42ดูรายละเอียด
2.0X1.2MM INFRARED SMD LEDAP2012SF4C-P222.0X1.2MM INFRARED SMD LED3409 - Immediate$25.06ดูรายละเอียด
1.6X0.6MM RA. INFRARED SMD LEDAPA1606SF4C-P221.6X0.6MM RA. INFRARED SMD LED27864 - Immediate$25.06ดูรายละเอียด
SENSOR PHOTO SIDE VIEW 2SMDAPA3010P3BT-GXSENSOR PHOTO SIDE VIEW 2SMD112476 - Immediate$11.72ดูรายละเอียด
EMITTER IR 880NM 50MA SMDAPA3010SF4CEMITTER IR 880NM 50MA SMD4932 - Immediate$25.06ดูรายละเอียด
INFRARED EMITTERS RA INFARED 1MWAPPA3010SF4C-P22INFRARED EMITTERS RA INFARED 1MW8718 - Immediate$25.39ดูรายละเอียด
COLOR SENSOR CURRENT/RGB 4-SMDAPS5130PD7C-P22COLOR SENSOR CURRENT/RGB 4-SMD2345 - Immediate$78.12ดูรายละเอียด
EMITTER IR 940NM 50MA 603APT1608F3CEMITTER IR 940NM 50MA 603394908 - Immediate$12.69ดูรายละเอียด
EMITTER IR 880NM 50MA 603APT1608SF4C-PRVEMITTER IR 880NM 50MA 6039472 - Immediate$18.23ดูรายละเอียด
EMITTER IR 940NM 50MA 0805APT2012F3CEMITTER IR 940NM 50MA 08052686 - Immediate$14.65ดูรายละเอียด
SENSOR PHOTO TOP VIEW 0805APT2012P3BTSENSOR PHOTO TOP VIEW 08059021 - Immediate$10.42ดูรายละเอียด
3.2X1.6MM INFRARED SMD LEDAPTD3216F3C-P223.2X1.6MM INFRARED SMD LED142840 - Immediate$14.65ดูรายละเอียด
SENSOR PHOTO 940NM TOP VIEW 1206APTD3216P3C-P22SENSOR PHOTO 940NM TOP VIEW 120623127 - Immediate$12.69ดูรายละเอียด
EMITTER IR 880NM 50MA 1206APTD3216SF4CEMITTER IR 880NM 50MA 12065217 - Immediate$27.02ดูรายละเอียด
SENSOR PHOTO 940NM TOP VIEW RADWP3DP3BT/BD-P22SENSOR PHOTO 940NM TOP VIEW RAD9645 - Immediate$12.04ดูรายละเอียด
3MM INFRARED EMITTERWP710A10F3BT3MM INFRARED EMITTER2631 - Immediate$13.67ดูรายละเอียด
Published: 2018-04-30