Multilayer Varistor Series

Littelfuse introduces their multilayer varistor series

Multilayer Varistor SeriesThe Littelfuse multilayer (ML) series of transient voltage surge suppressors represents a breakthrough in the area of semiconducting ceramic processing. The ML suppressor is a compact, surface mountable chip that is voltage dependent, nonlinear, and bidirectional. It has an electrical behavior similar to that of a back-to-back diode, for example, it is inherently fully symmetrical, offering protection in both forward and reverse directions. The sharp, symmetrical breakdown characteristics of the devices provide excellent protection from damaging voltage transients. When exposed to high voltage transients, the ML impedance changes many orders of magnitude from a near open circuit to a highly conductive state.

The multilayer high-speed MHS series is a very-low capacitance extension to the Littelfuse ML family of transient voltage surge suppression devices available in 0402 and 0603 size surface mount chips. The MHS series provides protection from ESD and EFT in high-speed data line and other high frequency applications. The low capacitance of the MHS series permits usage in analog or digital circuits where it will not attenuate or distort the desired signal or data.

ML Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
VARISTOR 18.1V 40A 0805V14MLA0805LHVARISTOR 18.1V 40A 08050 - Immediate$5.24ดูรายละเอียด
VARISTOR 0603V16MLA0603NHVARISTOR 06030 - Immediate$5.03ดูรายละเอียด

MHS Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
VARISTOR 135V 0402V0402MHS03NRVARISTOR 135V 040221924 - Immediate$12.29ดูรายละเอียด
VARISTOR 55V 0402V0402MHS12NRVARISTOR 55V 04025683 - Immediate
40000 - Factory Stock
$12.29ดูรายละเอียด
VARISTOR 30V 0402V0402MHS22NRVARISTOR 30V 04027629 - Immediate$12.29ดูรายละเอียด
VARISTOR 135V 0603V0603MHS03NHVARISTOR 135V 060322368 - Immediate$14.55ดูรายละเอียด
VARISTOR 55V 0603V0603MHS12NHVARISTOR 55V 060321252 - Immediate$14.55ดูรายละเอียด
VARISTOR 30V 0603V0603MHS22NHVARISTOR 30V 060320417 - Immediate$14.55ดูรายละเอียด
VARISTOR 135V 0603V0603MHS03NRVARISTOR 135V 06032480 - Immediate
8000 - Factory Stock
$14.55ดูรายละเอียด
Published: 2012-06-29