TVS Diode Array 12 kV μUSB SP1255 Series

Littelfuse's SP1255P TVS diode arrays provide superior ESD protection for current-intensive applications

Image of Littelfuse's SP1255 TVS Diode ArrayLittelfuse's SP1255P series low-capacitance, ESD protection, TVS diode arrays (SPA® Diodes) provide superior ESD protection for current-intensive applications, such as fast-charging peripherals or PoweredUSB. They integrate three channels of ultra-low capacitance steering diodes with a low voltage TVS diode to provide maximum ESD protection of the USB data and ID pins. With a dynamic resistance of just 0.3 Ω, they provide clamping voltages up to 23 percent lower than similar silicon solutions. A high-surge current protection device with a working voltage of 12 V is allocated for VBUS protection against lightning-level-fast transients on the USB VBUS line up to 100 A. Typical applications include ESD protection for smartphones, tablets, and other portable electronics.

Features
   
  • Data line low dynamic resistance of 0.3 Ω
  • 100 A peak current ESD protection for VBUS line
  • 4 A peak current protection for USB data pin
  • AEC-Q101 qualified
  • Small form factor µDFN-6 package (1.8 mm x 2.0 mm x 0.55 mm) allows for straight-through routing
Image of Littelfuse's TVS Diodee Array's eBook
 

Microsite Link: SPA Family of TVS Diodes Arrays

PTM Link: TVS Diode Arrays - ESD Suppressors for I/O Interfaces

Littelfuse TVS Diode Array
(PDF Format)   (eBook Format)
Benefits
  • Provides clamping voltages up to 23% lower than similar silicon solutions to provide superior protection for current-intensive applications such as fast charging peripherals
  • Allows manufacturers to claim ESD protection above the maximum level as stated in the IEC standard and protects against a multitude of other threats to ensure product reliability in the field
  • Allows the PCB trace to be routed underneath the device without the need for stub traces that can cause signal degradation
  • Automotive-grade quality ensures maximum reliability in the harshest environments

TVS Diode

รูปภาพManufacturer Part Numberคำอธิบายแรงดันไฟฟ้า - ย้อนกลับสแตนด์ออฟ (Typ)Available Quantityราคาดูรายละเอียด
TVS DIODE 4VWM 8.5VC 6UDFNSP1255PUTGTVS DIODE 4VWM 8.5VC 6UDFN4V (สูงสุด)0 - Immediate$32.01ดูรายละเอียด
Published: 2015-11-20