TAZ Workhorse 3D Printers

LulzBot’s Workhorse 3D printer can use a wide range of materials and offers a 14% bigger build volume than previous versions

Image of LulzBot's TAZ Workhorse 3D Printer The LulzBot TAZ Workhorse edition boasts a 14% bigger build volume than the TAZ 6. Getting faster, better quality prints is easier than ever with a belt-driven Z-axis and a lightweight tool head design. Printing with a wide range of materials, including high-heat and high-strength composite polymers, is now possible straight out of the box with hardened-steel tool head components. A LulzBot-designed tool head with 360° cooling delivers superior overhang and bridge performance.

Features
  • Hardened steel, 0.5 mm tool head
  • 0.05 mm to 0.4 mm (0.002 in to 0.02 in) layer resolution
  • Max hot end temperature of 290°C
  • Modular borosilicate glass/PEI print surface
  • Max print surface temperature: 120°C
  • Automatic Z-axis compensation bed leveling
  • Automatic X/Y/Z offset calibration
  • UL (pending), FCC, CE, WEEE, and OSHWA certifications

TAZ Workhorse 3D Printers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TAZ WORKHORSE EDITION NORTH AMERKT-PR0051NATAZ WORKHORSE EDITION NORTH AMER0 - ImmediateSee Page for Pricingดูรายละเอียด
TAZ WORKHORSE EDITION EUROPEKT-PR0051EUTAZ WORKHORSE EDITION EUROPE0 - ImmediateSee Page for Pricingดูรายละเอียด
TAZ WORKHORSE EDITION AUSTRALIAKT-PR0051AUTAZ WORKHORSE EDITION AUSTRALIA0 - Immediate$95,373.50ดูรายละเอียด
Published: 2019-08-01