MAX17620 4 MHz, Miniature 600 mA, Synchronous Step-Down DC-DC Converter with Integrated MOSFETs

Analog Devices' MAX17620 is a high-efficiency synchronous buck regulator offering a balance of high performance, wide temperature range, and small size

Image of Analog Devices MAX17620 DC-DC Converter Analog Devices' MAX17620 is a high-frequency, high-efficiency synchronous step-down DC-DC converter with integrated MOSFETs that operates over a 2.7 V to 5.5 V input voltage range. The device supports up to 600 mA load current and 1.5 V to 3.4 V output voltage. High-frequency operation enables the use of small, low-cost inductors and capacitors. The device features selectable PWM/skip mode of operation at light loads and operates at a 4 MHz fixed-frequency in PWM mode. Skip mode improves system efficiency at light loads, while PWM mode maintains a constant switching frequency over the entire load. In skip mode, the device draws only 40 μA of quiescent current from the supply input. In shutdown mode, the current consumption is reduced to 0.1 μA. The device features a soft-start feature to reduce the inrush current during startup, and also incorporates an enable (EN) pin to turn the device on/off. An open-drain PGOOD pin provides power-good signal to the system upon achieving successful regulation of the output voltage. The MAX17620 is available in an 8-pin, 2 mm x 2 mm TDFN package and operates over the -40°C to 125°C temperature range.

Features
  • Minimizes external components, reducing total cost
    • Synchronous operation for high efficiency and reduced cost
    • Internal compensation for stable operation at any output voltage
    • All-ceramic capacitor solution
    • 4 MHz operation
    • Only five external components required
    • Total solution size is 14.3 mm² (sum of the components area)
  • Reduces the number of DC-DC regulators to stock
    • Wide 2.7 V to 5.5 V input voltage range
    • Adjustable 1.5 V to 3.4 V output voltage range
    • Delivers up to 600 mA load current
    • 100% duty-cycle operation
    • 2% reference voltage accuracy
    • Available in a 2 mm x 2 mm TDFN package

  • Reduces power dissipation
    • Peak efficiency 91%
    • Skip mode for high light-load efficiency
    • Shutdown current = 0.1 μA
  • Operates reliably
    • Peak current-limit protection
    • Soft-start reduces inrush current during startup
    • Built-in output-voltage monitoring (open-drain PGOOD pin)
    • -40°C to +125°C operation

DC-DC Converter

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC REG BUCK ADJ 600MA 8TDFNMAX17620ATA+TIC REG BUCK ADJ 600MA 8TDFN3365 - Immediate
2500 - Factory Stock
$83.73ดูรายละเอียด

Evaluation Kit

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR MAX17620MAX17620EVKIT#EVAL BOARD FOR MAX176201 - Immediate
6 - Factory Stock
$1,556.04ดูรายละเอียด
Published: 2015-11-19