MAX38640 nanoPower Buck Converter

Analog Devices' MAX38640 nanoPower buck DC-DC converter for portable, space-constrained consumer electronics

Image of Analog Devices' MAX38640 - nanoPower Buck Converter Especially with today's ultra-small, battery-powered products, power conversion and control ICs are integral in providing energy efficiency and helping to extend battery life. Switching regulators that do not generate too much heat, consume too much current, or require too much board space can enable more robust operation and longer battery life in the end product. Analog Devices' MAX38640 nanoPower buck DC-DC converter is an example of a switching regulator that is ideal for portable, space-constrained consumer electronics. With just 330 nA quiescent current, 5 nA shutdown current, and 96% peak efficiency, the MAX38640 can extend the battery life of wearables, IoT devices, industrial products, and much more. The device operates from 1.8 V to 5.5 V input voltage and supports load currents of up to 175 mA, 350 mA, and 700 mA. Its unique control scheme allows ultra-low quiescent current and high efficiency over a wide output current range. Its 1.42 mm x 0.89 mm wafer-level package (WLP) size fits the footprint requirements for many of today's battery-powered devices.

Features
  • Extends battery life
    • 330 nA ultra-low quiescent supply current
    • 5 nA shutdown current
    • 96% peak efficiency and over 88% at 10 μA
  • Reduces size and increases reliability
    • -40°C to +85°C temperature range
    • 2 mm x 2 mm 6-pin μDFN package
    • 1.42 mm x 0.89 mm, 0.4 mm pitch 6-pin (2 x 3) WLP
  • Easy to use: addresses popular operation
    • 1.8 V to 5.5 V input range
    • Preprogrammed VOUT from 0.5 V to 5 V
    • Single resistor adjustable VOUT from 0.7 V to 3.3 V
    • ±1.75% output voltage accuracy
    • Up to 175 mA/350 mA/700 mA load current
  • Protects system in multiple use cases
    • Reverse-current blocking in shutdown
    • Optional active discharge feature
Applications
  • Portable space-constrained consumer products
  • Single Li-ion and coin cell battery products
  • Wearable devices, ultra-low-power IoT, NB IoT, and BLE
  • Wired, wireless, industrial products

MAX38640 nanoPower Buck Converter

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC REG BUCK ADJ 175MA 6WLPMAX38640AENT+IC REG BUCK ADJ 175MA 6WLP0 - ImmediateSee Page for Pricingดูรายละเอียด
EVAL BOARD FOR MAX38640AMAX38640EVKIT#WLPEVAL BOARD FOR MAX38640A0 - Immediate$1,610.36ดูรายละเอียด

Related Products

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR MAX17620MAX17620EVKIT#EVAL BOARD FOR MAX176201 - Immediate
6 - Factory Stock
$1,556.04ดูรายละเอียด
IC REG BUCK ADJ 600MA 8TDFNMAX17620ATA+TIC REG BUCK ADJ 600MA 8TDFN3365 - Immediate
2500 - Factory Stock
$83.73ดูรายละเอียด
Published: 2019-02-22