MAX86140/MAX86141 Oximeter and Heart-Rate Sensors

Analog Devices' MAX86140 and MAX86141 ultra-low-power, completely integrated, oximeter and heart-rate sensors

Image of Analog Devices' MAX86140/41 Oximeter and Heart-Rate Sensor Analog Devices' MAX86140 and MAX86141 are ultra-low-power, completely integrated, optical data acquisition systems. On the transmitter side, the IC has three programmable high-current LED drivers that can be configured to drive up to six LEDs. With two devices working in master-slave mode, the LED drivers can drive up to twelve LEDs. On the receiver side, the MAX86140 has a single optical readout channel and the MAX86141 has two that can operate simultaneously. Both ICs have a low-noise signal conditioning analog front-end (AFE) which includes a 19-bit ADC, an industry-lead ambient light cancellation (ALC) circuit, and a picket fence detect-and-replace algorithm. The devices offer low power consumption, compact size, an industry-lead ambient light rejection and are easy/flexible-to-use.

The MAX86140 and MAX86141 operate on a 1.8 V main supply voltage and a 3.1 V to 5.5 V LED driver supply voltage. Both devices support standard SPI compatible interface and fully autonomous operation. The devices offer a large 128-word built-in FIFO and are available in a compact wafer-level package (20-WLP).

Design Solutions - Train Your Fitness Monitor to Deal with Any Lighting Conditions
News Release - Enabling a Healthier World with Wearables for Preventive Health and Fitness Applications

Features
  • Complete single-channel, optical data acquisition system
  • Built-in algorithm further enhances rejection of fast ambient transients
  • Optimized architecture for transmissive and reflective heart rate or SpO2 monitoring
  • Low dark current noise of <50 pA RMS (sample-to-sample variance)
  • Lower effective dark current noise achievable through multiple sample modes and on-chip averaging
  • High-resolution, 19-bit charge integrating ADC
  • Three low-noise, 8-bit LED current DACs
  • Excellent dynamic range >90 dB in white card loop-back test (sample-to-sample variance)
  • Dynamic range extendable to >104 dB for SpO2 and >110 dB for HRM with multiple sample modes and on-chip averaging
  • Excellent ambient range and rejection capability
    • >100 μA ambient photodetector current
    • >70 dB ambient rejection at 120 Hz
  • Ultra-low-power operation for body wearable devices
    • Low-power operation, optical readout channel <10 μA (typ) at 25 sps
    • Short exposure integration period of 14.8 μs, 29.4 μs, 58.7 μs, 117.3 μs
    • Low shutdown current = 20 μW (typ)
  • Built-in algorithm further enhances rejection of fast ambient transients
  • Miniature 2.048 mm x 1.848 mm, 5 mm x 4 0.4 mm ball pitch WLP
  • -40°C to +85°C operating temperature range
Applications
  • Optimized performance to detect
    • Muscle oxygen saturation (SmO2 and StO2)
    • Optical heart rate
    • Oxygen saturation (SpO2)
  • Optimized for wrist, finger, ear, and other locations
  • Wearable devices for fitness, wellness, and medical applications

MAX86140/MAX86141 Sensors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SENSOR - OXIMETER/HEART RATE SPIMAX86140ENP+TSENSOR - OXIMETER/HEART RATE SPI10577 - Immediate
7500 - Factory Stock
$313.92ดูรายละเอียด
SENSOR - OXIMETER/HEART RATE SPIMAX86141ENP+TSENSOR - OXIMETER/HEART RATE SPI1529 - Immediate$341.73ดูรายละเอียด
EVAL MAX86140 OXIMETER/HEARTRATEMAX86140EVSYS#EVAL MAX86140 OXIMETER/HEARTRATE16 - Immediate
41 - Factory Stock
$5,114.93ดูรายละเอียด

Associated Parts

รูปภาพManufacturer Part Numberคำอธิบายแอพพลิเคชั่นประเภทการติดตั้งบรรจุภัณฑ์ / เคสAvailable Quantityราคาดูรายละเอียด
IC BIOPOTENTIAL AFE 30-WLPMAX30001CWV+IC BIOPOTENTIAL AFE 30-WLPการตรวจสอบอัตราการเต้นของหัวใจติดบนพื้นผิว30-WFBGA, WLBGA0 - ImmediateSee Page for Pricingดูรายละเอียด
Published: 2017-11-17