MAXNANOPWRBD# Kit with nanoPower Technology

Analog Devices' nanoPower technology in one evaluation kit implements a battery-powered multimeter

Image of Analog Devices' MAXNANOPWRBD# Kit with nanoPower TechnologyAnalog Devices' MAXNANOPWRBD kit implements a simple battery-powered multimeter to demonstrate several low-power analog and digital technologies. Applications functionality is provided by firmware which runs on the MAX32660 Arm® Cortex® M4F. The analog front-end is implemented with nanoPower comparators and operational amplifiers which present measurement signals to the MAX11615 12-bit ADC. The ADC is connected to the MCU via an I2C bus.

Kit Contents
  • Ultra-low-power MAX32660 Arm Cortex M4F
  • MAX11615 low-power 8-channel 12-bit ADC
  • MAX40007 nanoPower op-amp
  • MAX9119 nanoPower comparator
  • MAX9634 current sense amplifier
  • MAX17222 SIMO boost convertor
  • PCB-mounted coin cell power source

MAXNANOPWRBD# Kit

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR MAX9119 MAX9634MAXNANOPWRBD#EVAL BOARD FOR MAX9119 MAX96341 - Immediate
41 - Factory Stock
$2,352.33ดูรายละเอียด

Associated Parts

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC MCU 32BIT 256KB FLASH 24TQFNMAX32660GTG+IC MCU 32BIT 256KB FLASH 24TQFN0 - Immediate
3744 - Factory Stock
$133.52ดูรายละเอียด
IC MCU 32BIT 256KB FLASH 20TQFNMAX32660GTP+IC MCU 32BIT 256KB FLASH 20TQFN116 - Immediate
3150 - Factory Stock
$140.96ดูรายละเอียด
IC MCU 32BIT 256KB FLASH 16WLPMAX32660GWE+IC MCU 32BIT 256KB FLASH 16WLP0 - ImmediateSee Page for Pricingดูรายละเอียด
IC MCU 32BIT 256KB FLASH 16WLPMAX32660GWE+TIC MCU 32BIT 256KB FLASH 16WLP8686 - Immediate
17500 - Factory Stock
$114.12ดูรายละเอียด
IC ADC 12BIT 16-QSOPMAX11615EEE+IC ADC 12BIT 16-QSOP1104 - Immediate$312.95ดูรายละเอียด
IC ADC 12BIT 16-QSOPMAX11615EEE+TIC ADC 12BIT 16-QSOP10120 - Immediate$312.95ดูรายละเอียด
IC CMOS 1 CIRCUIT 6WLPMAX40007ANT+TIC CMOS 1 CIRCUIT 6WLP5444 - Immediate
112500 - Factory Stock
$81.47ดูรายละเอียด
IC COMPARATOR 1 GEN PUR SC70-5MAX9119EXK+TIC COMPARATOR 1 GEN PUR SC70-53832 - Immediate
5000 - Factory Stock
$103.13ดูรายละเอียด
IC CURR SENSE 1 CIRCUIT SOT23-5MAX9634FEUK+TIC CURR SENSE 1 CIRCUIT SOT23-56389 - Immediate$86.97ดูรายละเอียด
IC CURRENT SENSE 1 CIRCUIT 4UCSPMAX9634WERS+TIC CURRENT SENSE 1 CIRCUIT 4UCSP2722 - Immediate$86.97ดูรายละเอียด
IC CURRENT SENSE 1 CIRCUIT 4UCSPMAX9634TERS+TIC CURRENT SENSE 1 CIRCUIT 4UCSP4426 - Immediate$86.97ดูรายละเอียด
IC CURRENT SENSE 1 CIRCUIT 4UCSPMAX9634FERS+TIC CURRENT SENSE 1 CIRCUIT 4UCSP4569 - Immediate
77500 - Factory Stock
$88.26ดูรายละเอียด
IC CURR SENSE 1 CIRCUIT SOT23-5MAX9634WEUK+TIC CURR SENSE 1 CIRCUIT SOT23-51541 - Immediate
20000 - Factory Stock
$86.97ดูรายละเอียด
IC CURR SENSE 1 CIRCUIT SOT23-5MAX9634TEUK+TIC CURR SENSE 1 CIRCUIT SOT23-54633 - Immediate$86.97ดูรายละเอียด
IC REG BOOST ADJ 500MA 6UDFNMAX17222ELT+TIC REG BOOST ADJ 500MA 6UDFN8098 - Immediate$152.60ดูรายละเอียด
Published: 2019-10-07