MAXREFDES100# Health Sensor Platform

Analog Devices presents a health sensor platform designed to test and evaluate innovative medical and high-end fitness solutions

Image of Analog Devices MAXREFDES100# Health Sensor Platform The MAXREFDES100# is Analog Devices' health sensor (hSensor) platform that helps customers test and evaluate innovative medical and high-end fitness solutions faster and easier. Fitness and clinical applications that can be evaluated using this platform include chest-based applications with heart-rate (HR) and electrocardiography (ECG), smart watches and headphones with optical HR, arrhythmia detection, and O2 measurement.

The MAXREFDES100# platform also supports the measurement of motion, precision skin temperature, and a variety of biopotential measurements including ECG, electromyography (EMG), and electroencephalography (EEG). In addition, the hSensor platform supports a variety of reflective photo plethysmography measurements including pulse oximetry and HR detection at three wavelengths: 880 nm (infrared (IR)), 660 nm (red), and 537 nm (green).

The platform supports GUI applications on Windows®-based PCs and Android®-based devices for simple data collection and visualization. Both direct USB connection (through a USB Type-C™ connector) and Bluetooth® low energy (BLE) radio are supported for configuration and data collections. A direct-to-Flash memory mode is supported for data collection. Flash memory read using a USB connection is also implemented.

Video: Meet the Health Sensor Platform

Resources: Design Starter

Features
  • Measures skin temperature
  • Measures heart rate
  • Biopotential measurement (ECG)
  • Measures motion
  • Measures rotation
  • Measures barometric pressure
Applications
  • Fitness devices
  • Clinical devices
  • Wearable devices

MAXREFDES100# Health Sensor Platform

รูปภาพManufacturer Part Numberคำอธิบายช่วงการตรวจจับAvailable Quantityราคาดูรายละเอียด
EVKIT HEALTH SENSOR PLATFORMMAXREFDES100#EVKIT HEALTH SENSOR PLATFORM-0 - Immediate$5,304.06ดูรายละเอียด

Associated Product

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC REG LINEAR 5V 200MA SOT-6MAX8881EUT50+TIC REG LINEAR 5V 200MA SOT-65303 - Immediate$196.57ดูรายละเอียด
TVS DIODE 16TQFNMAX3205EATE+TVS DIODE 16TQFN210 - Immediate
1100 - Factory Stock
$179.43ดูรายละเอียด
IC REG LIN POS ADJ 200MA 6-TDFNMAX8880ETT+TIC REG LIN POS ADJ 200MA 6-TDFN520 - Immediate
25000 - Factory Stock
$103.13ดูรายละเอียด
IC REG LINEAR 1.8V 200MA SOT-6MAX8881EUT18+TIC REG LINEAR 1.8V 200MA SOT-61168 - Immediate
25000 - Factory Stock
$100.87ดูรายละเอียด
IC CURRENT SWITCH 10% SOT6MAX4995AAUT+TIC CURRENT SWITCH 10% SOT62007 - Immediate
65000 - Factory Stock
$174.58ดูรายละเอียด
IC COMPARATOR 1 W/VOLT REF SOT23MAX9064EUK+TIC COMPARATOR 1 W/VOLT REF SOT2358579 - Immediate$55.61ดูรายละเอียด
IC REG LIN POS ADJ 200MA SOT-6MAX8880EUT+TIC REG LIN POS ADJ 200MA SOT-63321 - Immediate$100.87ดูรายละเอียด
IC REG LINEAR 2.5V 200MA SOT-6MAX8881EUT25+TIC REG LINEAR 2.5V 200MA SOT-62521 - Immediate
10000 - Factory Stock
$100.87ดูรายละเอียด
IC REG LINEAR 3.3V 200MA SOT-6MAX8881EUT33+TIC REG LINEAR 3.3V 200MA SOT-67703 - Immediate$100.87ดูรายละเอียด
SENSOR - OXIMETER/HEART RATE I2CMAX30101EFD+SENSOR - OXIMETER/HEART RATE I2C0 - ImmediateSee Page for Pricingดูรายละเอียด
IC COMPARATOR 1 W/VOLT REF 4UCSPMAX9064EBS+TG45IC COMPARATOR 1 W/VOLT REF 4UCSP17684 - Immediate$55.61ดูรายละเอียด
SENSOR DIGITAL 0C-50C 8TDFNMAX30205MTA+SENSOR DIGITAL 0C-50C 8TDFN1127 - Immediate
4100 - Factory Stock
$187.84ดูรายละเอียด
IC SW SPST-NOX2 800MOHM 8UMAXMAX4741EUA+IC SW SPST-NOX2 800MOHM 8UMAX106 - Immediate
31300 - Factory Stock
$174.58ดูรายละเอียด
IC ECG FRONT END 28-TQFNMAX30003CTI+IC ECG FRONT END 28-TQFN341 - Immediate
980 - Factory Stock
$493.03ดูรายละเอียด
IC REG TRIPLE BUCK/BST/LNR 25WLPMAX14720AEWA+IC REG TRIPLE BUCK/BST/LNR 25WLP0 - ImmediateSee Page for Pricingดูรายละเอียด
Published: 2016-10-31