MPFS-ICICLE-KIT PolarFire® SoC FPGA Icicle Kit

The Microchip Technology MPFS-ICICLE-KIT low-power RISC-V SoC FPGA development platform is ideal for embedded and real-time applications

Image of Microchip MPFS-ICICLE-KIT PolarFire® SoC FPGA Icicle KitThe Microchip Technology MPFS-ICICLE-KIT cost-optimized development board is built around the PolarFire SoC FPGA (MPFS250T-FCVG484EES). It integrates a five-core RISC-V processor subsystem, combining Linux-capable application cores with real-time monitor cores. Designed for low power consumption and high reliability, the kit supports secure boot and offers a rich set of peripherals for interfacing and expansion.

This platform is ideal for evaluating asymmetric multiprocessing (AMP) scenarios, where deterministic real-time tasks run alongside Linux-based applications. It includes onboard memory, storage, and multiple high-speed interfaces, making it suitable for prototyping in industrial, automotive, aerospace, and networking domains. The kit also supports standard development tools like Libero® SoC Design Suite and SoftConsole IDE, with full access to the Microchip Mi-V RISC-V ecosystem.

Features
  • 2 GB LPDDR4 memory, 1 Gb SPI Flash, and 8 GB eMMC or SD card slot
  • Interfaces: PCIe® Gen2, 2× Gigabit Ethernet, 4× UART, 2× CAN, SPI, I²C
  • Expansion: Raspberry Pi-compatible 40-pin header and mikroBUS™ socket
  • PolarFire SoC FPGA (MPFS250T-FCVG484EES) with 1× RV64IMAC monitor core and 4× RV64GC application cores
  • Secure boot support and embedded FlashPro6 programmer
Applications
  • Industrial automation and control systems
  • AI/ML edge inference and imaging pipelines
  • Secure embedded systems in aerospace and defense
  • Automotive ECUs and gateway prototyping
  • IoT edge nodes with mixed real-time and Linux workloads

MPFS-ICICLE-KIT PolarFire® SoC FPGA Icicle Kit

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
POLARFIRE SOC FPGA ICICLE KIT
MPFS-ICICLE-KITPOLARFIRE SOC FPGA ICICLE KIT66 - Immediate$13,568.58ดูรายละเอียด

Polarfire® FPGAs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC FPGA 244 I/O 484FCBGAMPF100T-FCG484EIC FPGA 244 I/O 484FCBGA19 - Immediate$4,698.52ดูรายละเอียด
IC FPGA 284 I/O 484FBGAMPF100T-FCVG484IIC FPGA 284 I/O 484FBGA87 - Immediate$6,040.54ดูรายละเอียด
IC FPGA 170 I/O 325FPGAMPF200T-FCSG325EIC FPGA 170 I/O 325FPGA26 - Immediate$7,031.78ดูรายละเอียด
IC FPGA 284 I/O 484FBGAMPF100T-1FCVG484IIC FPGA 284 I/O 484FBGA24 - Immediate$7,047.29ดูรายละเอียด
IC FPGA 170 I/O 325FPGAMPF200T-FCSG325IIC FPGA 170 I/O 325FPGA26 - Immediate$8,438.45ดูรายละเอียด
IC FPGA 284 I/O 484FCBGAMPF300T-FCVG484IIC FPGA 284 I/O 484FCBGA47 - Immediate$15,551.38ดูรายละเอียด
IC FPGA 388 I/O 784FCBGAMPF300T-FCG784IIC FPGA 388 I/O 784FCBGA0 - Immediate$17,836.78ดูรายละเอียด
IC FPGA 388 I/O 784FCBGAMPF300T-FCG784NIIC FPGA 388 I/O 784FCBGA18 - Immediate$17,836.78ดูรายละเอียด
IC FPGA 300 I/O 536CSPBGAMPF200T-FCSG536EIC FPGA 300 I/O 536CSPBGA77 - Immediate$8,681.90ดูรายละเอียด
IC FPGA 300 I/O 536CSPBGAMPF200T-FCSG536IIC FPGA 300 I/O 536CSPBGA60 - Immediate$10,417.70ดูรายละเอียด

Polarfire® System on Chip

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC SOC RISC-V 484FCBGAMPFS250T-FCVG484IIC SOC RISC-V 484FCBGA0 - Immediate$10,934.98ดูรายละเอียด
IC SOC RISC-V 484FCBGAMPFS250T-1FCVG484IIC SOC RISC-V 484FCBGA0 - Immediate$11,929.12ดูรายละเอียด
IC SOC RISC-V 536LFBGAMPFS250T-FCSG536IIC SOC RISC-V 536LFBGA41 - Immediate$11,434.80ดูรายละเอียด
IC SOC RISC-V 484FCBGAMPFS250T-FCVG484EIC SOC RISC-V 484FCBGA30 - Immediate$9,940.51ดูรายละเอียด
IC SOC RISC-V 536LFBGAMPFS250T-FCSG536EIC SOC RISC-V 536LFBGA41 - Immediate$10,395.06ดูรายละเอียด
IC SOC RISC-V 484FCBGAMPFS250T-1FCVG484EIC SOC RISC-V 484FCBGA76 - Immediate$10,934.65ดูรายละเอียด
IC SOC RISC-V 536LFBGAMPFS250T-1FCSG536EIC SOC RISC-V 536LFBGA35 - Immediate$11,435.12ดูรายละเอียด
IC SOC RISC-V 1152FCBGAMPFS250T-FCG1152EIC SOC RISC-V 1152FCBGA31 - Immediate$12,753.86ดูรายละเอียด
IC SOC RISC-V 484FCBGAMPFS250TS-FCVG484IIC SOC RISC-V 484FCBGA64 - Immediate$12,923.59ดูรายละเอียด
IC SOC RISC-V 484FCBGAMPFS250TS-1FCVG484IIC SOC RISC-V 484FCBGA11 - Immediate$13,917.74ดูรายละเอียด
Published: 2025-11-21