PIC32 WFI32E Curiosity Board

Microchip’s easy-to-use evaluation tool for the WFI32E01PC Wi-Fi® MCU module

Image of Microchip Technology's PIC32 WFI32E Curiosity BoardThe PIC32 WFI32E Curiosity Board from Microchip Technology is an easy-to-use evaluation tool for evaluating the performance of the WFI32E01PC Wi-Fi MCU module, which contains the PIC32MZW1, a highly integrated IoT system core supporting smart Wi-Fi functionalities and a premium MCU. The board is a fully functional development platform that supports system-level prototyping design and IoT cloud connectivity with voice control enablement.

There are various types of on-board connecting headers for users to build up their applications by connecting to various add-on boards such as Microchip’s XPRO. Users can also expand its functionality through MikroElectronika mikroBUS™ Click™ adapter boards. The PIC32 WFI32E Curiosity Board has the PICkit™ On Board (PKOB) debugger based on a PIC24FJ256GB106 USB microcontroller. Additionally, it supports external debuggers, such as MPLAB® REAL ICE and MPLAB ICD 3, by connecting to the ICSP™ header. The PIC32 WFI32E Curiosity Board supports various applications, such as Internet of Things (IoT) and other Wi-Fi-enabled applications.

Features

  • WFI32E01PC, a PIC32MZ W1 Wi-Fi module with PCB antenna and Trust&GO hardware security enabled
  • mikroBUS socket to expand functionality using MikroElectronika click adapter boards
  • PICkit On Board USB Micro B socket for programming/debugging
  • On-board LEDs and user-configurable buttons
  • On-board temperature sensor
  • On-board Ethernet PHY header
  • On-board GPIO header (24 pins)
  • On-board XPRO header
  • Curiosity Board can connect to QT7 Xplained Pro extension kit (atqt7-xpro) development board
  • ICSP header
  • On-board 32 Mbit external SPI Flash memory

Evaluation Board

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
PIC32WFI32E CURIOSITY BOARDEV12F11APIC32WFI32E CURIOSITY BOARD9 - Immediate$2,703.76ดูรายละเอียด

MikroE Click™ Boards

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
OPTO CLICK VO2630MIKROE-1196OPTO CLICK VO26303 - Immediate$808.25ดูรายละเอียด
XPRO-ADAPTER CLICKMIKROE-4123XPRO-ADAPTER CLICK1 - Immediate$452.62ดูรายละเอียด
UWB CLICKMIKROE-4199UWB CLICK9 - Immediate$2,683.39ดูรายละเอียด
FLASH 6 CLICKMIKROE-4067FLASH 6 CLICK31 - Immediate$258.64ดูรายละเอียด
ACCEL 10 CLICKMIKROE-4112ACCEL 10 CLICK0 - Immediate$355.63ดูรายละเอียด
Published: 2021-06-03