MIKROE-6014 MICRF RX Click Board™

MikroElektronika's compact add-on board features an ASK/OOK 315 MHz RF receiver with RSSI and squelch capabilities

Image of MikroElektronika's MIKROE-6014 MICRF RX Click boardMikroElektronika's MICRF RX Click is a compact add-on board for high-sensitivity applications, including remote keyless entry, tire pressure monitoring systems, and remote actuation systems. This board features the MICRF220, an ASK/OOK 315 MHz receiver from Microchip with RSSI and squelch capabilities, to offer top-notch RF performance. This super-heterodyne, image-reject RF receiver provides a -110 dBm sensitivity at 1 Kbps and a 0.1% bit error rate (BER), supporting adjustable demodulator filter bandwidths for bit rates up to 14.4 Kbps. It operates on a 3.3 V supply, features a low-power shutdown mode to minimize energy consumption, and offers selectable antenna configurations through an onboard PCB antenna or an external SMA connector.

The MICRF RX Click is an ideal solution for developers incorporating reliable RF receivers in low-power, cost-sensitive applications. It is also fully compatible with the mikroBUS™ socket and can be used on any host system supporting the mikroBUS standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.

Features
  • High-performance RF receiver
  • ASK/OOK modulation
  • Optimized for 315 MHz
  • High sensitivity
  • Adjustable demodulator filter bandwidth
  • Low-power shutdown mode
  • The squelch function minimizes unnecessary data output activity
  • Internal/external antenna selection
  • Received signal strength indicator
  • 3.3 V MCU compatibility
Applications
  • Remote keyless entry
  • Tire pressure monitoring systems
  • Remote actuation systems

MIKROE-6014 MICRF RX Click Board™

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MICRF RX CLICKMIKROE-6014MICRF RX CLICK14 - Immediate$581.94ดูรายละเอียด
RF RX ASK/OOK 300-450MHZ 16QSOPMICRF220AYQS-TRRF RX ASK/OOK 300-450MHZ 16QSOP15365 - Immediate$48.50ดูรายละเอียด
RF RX ASK/OOK 300-450MHZ 16QSOPMICRF220AYQSRF RX ASK/OOK 300-450MHZ 16QSOP3275 - Immediate$43.97ดูรายละเอียด

Associated Parts

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RF RX ASK/OOK 300-450MHZ 16QSOPMICRF220AYQSRF RX ASK/OOK 300-450MHZ 16QSOP3275 - Immediate$43.97ดูรายละเอียด
RUBBER ANTENNA 433MHZ RIGHT ANGLMIKROE-2352RUBBER ANTENNA 433MHZ RIGHT ANGL53 - Immediate$267.69ดูรายละเอียด
MICRF TX CLICKMIKROE-6016MICRF TX CLICK18 - Immediate$581.94ดูรายละเอียด
Published: 2024-06-21