MIKROE-6016 MICRF TX Click Board™

MikroElektronika’s compact add-on board features a high-performance 315 MHz RF transmitter

Image of MikroElektronika's MIKROE-6016 MICRF TX Click board™MikroElektronika's MICRF TX Click is a compact add-on board designed as a powerful RF transmitter for data transmission over the 315 MHz frequency band. This board features the MICRF112, a high-performance RF transmitter IC from Microchip, renowned for its efficiency in operation. This Click board™ stands out for its ease of use, requiring only a simple crystal oscillator to set the frequency, and supports both ASK and FSK modulation types with a phase-locked loop (PLL) for stable frequency. With an operating voltage of 3.3 V from the mikroBUS™ power supply, it delivers a +10 dBm output power and features an energy-efficient shutdown mode, drawing a mere 50 nA which is ideal for battery-powered applications.

MICRF TX Click is ideally suited for various applications, including remote keyless entry systems, remote controls, security systems, and more. It is also fully compatible with the mikroBUS socket and can be used on any host system supporting the mikroBUS standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization.

Features
  • Designed for 315 MHz frequency
  • Support both ASK and FSK modulation
  • PLL for accurate frequency stabilization
  • +10 dBm output power
  • Low-power shutdown mode
  • Device enable control
  • 3.3 V MCU compatibility
Applications
  • Remote keyless entry (RKE) systems
  • Set-top boxes
  • HVAC systems
  • Appliances
  • Garage door openers (GDO)
  • Tire pressure monitoring systems (TPMS)
  • Outdoor weather stations
  • Security systems
  • Alarms
  • Lighting and fan controls
  • Doorbells
  • Irrigation

MIKROE-6016 MICRF TX Click Board™

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MICRF TX CLICKMIKROE-6016MICRF TX CLICK18 - Immediate$581.94ดูรายละเอียด
RF TX IC ASK 300-450MHZ 10TFSOPMICRF112YMM-TRRF TX IC ASK 300-450MHZ 10TFSOP2497 - Immediate$19.40ดูรายละเอียด
RF TX IC ASK 300-450MHZ 10XFDFNMICRF112YMU-TRRF TX IC ASK 300-450MHZ 10XFDFN4940 - Immediate$22.63ดูรายละเอียด
RF TX IC ASK 300-450MHZ 10TFSOPMICRF112YMMRF TX IC ASK 300-450MHZ 10TFSOP36 - Immediate$17.46ดูรายละเอียด

Associated Product

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RF TX IC ASK 300-450MHZ 10TFSOPMICRF112YMMRF TX IC ASK 300-450MHZ 10TFSOP36 - Immediate$17.46ดูรายละเอียด
MICRF RX CLICKMIKROE-6014MICRF RX CLICK14 - Immediate$581.94ดูรายละเอียด
Published: 2024-06-21