2.4 GHz/5 GHz Wi-Fi Flexible Antennas with Balanced Transmission

Molex offers its 2.4 GHz/5 GHz Wi-Fi stand-alone balance antennas in 100 mm, 250 mm, and 300 mm cable lengths

Image of Molex's 2.4/5GHz Wi-Fi† Flexible Antenna with Balanced Transmission Dual-band transmission-balanced antennas from Molex combine ground-plane independence with high-radiation efficiency for better connectivity and faster wireless device processing. This dipole-style antenna offers balanced transmission throughout the entire connection regardless of cable length. Upon removal of its tape liner, the antenna can be applied anywhere within the device chassis. The UFL-type connector at the extreme end of the antenna is secured to the application's device radio.

Features
  • Balanced antenna with ground-plane independent design
    • Reduces engineering resources and costs needed to mitigate PCB ground-induced radiation
  • High-radiation efficiency with 34.9 mm by 9 mm strip antenna
    • Offers total efficiency values of 75% minimum in the 2.4 GHz band and 70% minimum in the 5 GHz band
  • Poly-flexible, double-sided adhesive tape on antenna
    • Enables easy peel-and-stick mounting anywhere within the device casing
  • Coaxial cable to center-fed antenna attachment with over 18.0 N of pull force
    • Ensures robust antenna reliability and connectivity to radio device
  • Wide selection of micro-coaxial cable lengths from 50 mm to 300 mm
    • Extends connectivity for maximum design flexibility
Applications
  • Telecommunications/networking
    • Wi-Fi devices
    • Wireless LAN (WLAN)
    • IEEE 802.11b/g/n devices
  • Industrial applications
    • Machine-to-machine (M2M) communication
    • Smartmeters
    • 2.4 GHz ZigBee IEEE 802.15.4 devices
    • 2.4 GHz and 5 GHz industrial, scientific, and medical (ISM) band systems and wireless devices
  • Consumer electronics (CE) applications
    • Cameras
    • Mobile gaming devices
    • Personal navigation devices
    • Wireless internet TV and audio devices
  • Medical
    • Telemedicine and telehealth device
  • Automotive applications
    • Bluetooth devices
    • Infotainment devices
    • Mobile hotspots

146153 Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RF ANT 2.4/5GHZ FLAT PATCH 300MM1461530300RF ANT 2.4/5GHZ FLAT PATCH 300MM7907 - Immediate$113.80ดูรายละเอียด
RF ANT 2.4/5GHZ FLAT PATCH 100MM1461530100RF ANT 2.4/5GHZ FLAT PATCH 100MM36507 - Immediate$80.18ดูรายละเอียด
RF ANT 2.4/5GHZ FLAT PATCH 250MM1461530250RF ANT 2.4/5GHZ FLAT PATCH 250MM947 - Immediate$94.08ดูรายละเอียด

47920 Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RF ANT 2.4/5GHZ PCB TRCE 16300MM0479504011RF ANT 2.4/5GHZ PCB TRCE 16300MM0 - Immediate
26959 - Marketplace
$140.96ดูรายละเอียด
RF ANT 2.4/5GHZ PCB TRC CAB .61"0479500011RF ANT 2.4/5GHZ PCB TRC CAB .61"1614 - Immediate$168.76ดูรายละเอียด
RF ANT 2.4/5GHZ PCB TRC CAB .61"0479501011RF ANT 2.4/5GHZ PCB TRC CAB .61"7125 - Immediate$168.76ดูรายละเอียด
RF ANT 2.4/5GHZ PCB TRC CAB .61"0479502011RF ANT 2.4/5GHZ PCB TRC CAB .61"7610 - Immediate$146.45ดูรายละเอียด
RF ANT 2.4/5GHZ PCB TRC CAB .34"0479500001RF ANT 2.4/5GHZ PCB TRC CAB .34"0 - Immediate$59.02ดูรายละเอียด
RF ANT 2.4/5GHZ PCB TRC CAB .34"0479501001RF ANT 2.4/5GHZ PCB TRC CAB .34"0 - Immediate
1510 - Marketplace
$62.72ดูรายละเอียด
RF ANT 2.4/5GHZ PCB TRC CAB .34"0479502001RF ANT 2.4/5GHZ PCB TRC CAB .34"0 - Immediate
440 - Marketplace
$42.68ดูรายละเอียด

208482 Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
2.4/5GHZ MIMO 2X2 FLEXIBLE ANTEN20848201002.4/5GHZ MIMO 2X2 FLEXIBLE ANTEN1520 - Immediate$130.29ดูรายละเอียด

206994 Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RF ANT 2.4GHZ/5GHZ PCB TRACE ADH2069940100RF ANT 2.4GHZ/5GHZ PCB TRACE ADH8327 - Immediate$65.63ดูรายละเอียด

206995 Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
2.4/5 GHZ PCB ANTENNA ON METAL20699501502.4/5 GHZ PCB ANTENNA ON METAL0 - Immediate
1362 - Marketplace
$56.90ดูรายละเอียด

146186 Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RF ANT 1.561/1.575GHZ FLAT 100MM1461860100RF ANT 1.561/1.575GHZ FLAT 100MM2401 - Immediate$124.47ดูรายละเอียด
RF ANT 1.561/1.575GHZ FLAT 200MM1461860200RF ANT 1.561/1.575GHZ FLAT 200MM549 - Immediate$127.70ดูรายละเอียด
RF ANT 1.561/1.575GHZ FLAT 300MM1461860300RF ANT 1.561/1.575GHZ FLAT 300MM12 - Immediate
1576 - Marketplace
$101.84ดูรายละเอียด
RF ANT 1.561/1.575GHZ FLAT 250MM1461860250RF ANT 1.561/1.575GHZ FLAT 250MM0 - ImmediateSee Page for Pricingดูรายละเอียด
RF ANT 1.561/1.575GHZ FLAT 50MM1461860050RF ANT 1.561/1.575GHZ FLAT 50MM9801 - Immediate$107.34ดูรายละเอียด
RF ANT 1.561/1.575GHZ FLAT 150MM1461860150RF ANT 1.561/1.575GHZ FLAT 150MM1938 - Immediate$110.89ดูรายละเอียด
Published: 2015-12-23