GPS/Wi-Fi PCB and Flexible Antennas
Molex's GPS/Wi-Fi antennas support wide operating frequencies in a variety of wireless applications
Molex's compact and easy-to-install transmission-balanced GPS/Wi-Fi antennas combine ground-plane independence with high-radiation efficiency to support wide operating frequencies in a variety of wireless applications. They ensure robust antenna reliability and connectivity to radio devices. The antennas also combine greater space savings with secure mounting to the application's device chassis, reducing engineering resources and costs needed to mitigate PCB ground-induced radiation. These antennas also support high-performance RF applications.
- Telecommunications/networking
- Wi-Fi devices
- Wireless LAN (WLAN)
- IEEE 802.11b/g/n devices
- GLONASS/BeiDou/UWB/WiMAX devices
- GPS devices
- Consumer electronics (CE) applications
- Cameras
- Mobile gaming devices
- Personal navigation devices
- Wireless internet TV and audio devices
- Smart home
- Exercise and health monitors
- Pet care and pest control devices
- Home theaters
- Kitchen TV and bathroom built-in TV systems
- Industrial applications
- Machine to machine (M2M) communication
- Smart meters
- 2.4 GHz and 5 GHz Industrial, Scientific and Medical (ISM) band systems and wireless devices
- Product tracking systems
- Automotive applications
- Bluetooth devices
- Infotainment devices
- Mobile hotspots
- Car audios
- Smart rear-view mirrors
- Medical
- Telemedicine and telehealth devices
146186 Series RF Antennas
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | พลังงาน - สูงสุด | การป้องกันการเข้า | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1461860100 | RF ANT 1.561/1.575GHZ FLAT 100MM | 2 W | - | 2401 - Immediate | $124.47 | ดูรายละเอียด |
![]() | ![]() | 1461860200 | RF ANT 1.561/1.575GHZ FLAT 200MM | 2 W | - | 549 - Immediate | $127.70 | ดูรายละเอียด |
![]() | ![]() | 1461860050 | RF ANT 1.561/1.575GHZ FLAT 50MM | 2 W | - | 9801 - Immediate | $107.34 | ดูรายละเอียด |
![]() | ![]() | 1461860250 | RF ANT 1.561/1.575GHZ FLAT 250MM | 2 W | - | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | 1461860150 | RF ANT 1.561/1.575GHZ FLAT 150MM | 2 W | - | 1938 - Immediate | $110.89 | ดูรายละเอียด |
![]() | ![]() | 1461860300 | RF ANT 1.561/1.575GHZ FLAT 300MM | 2 W | - | 13 - Immediate 1576 - Marketplace | $101.84 | ดูรายละเอียด |