Crystal Units for Automotive Applications

Murata's crystals have high reliability, cover a wide frequency range, and are available in a standard SMD 2016 (mm) package size

Image of Murata Electronics' Crystal Units for Automotive ApplicationsBased on Murata's excellent package technology and high-grade quartz crystal elements, these crystal units achieve small size and high accuracy. The Murata crystals have high reliability, cover a wide frequency range from 20 MHz to 50 MHz for automotive applications, and are available in a standard SMD 2016 (mm) package size.

Features
  • AEC-Q200 rated
  • High reliability
  • Excellent frequency aging: ±10 ppm max./fifteen years
  • SMD 2016 (mm) package size
  • Operating temperature range: -40°C to +125°C
  • RoHS compliant
Applications
  • Automotive powertrain
  • Automotive safety/infotainment equipment (AD, ADAS)

Crystal Units for Automotive Applications

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
20.0MHZ CRYSTAL UNIT +/-30PPM INXRCGE20M000F3A1BR020.0MHZ CRYSTAL UNIT +/-30PPM IN7639 - Immediate$16.81ดูรายละเอียด
CRYSTAL 25.0000MHZ 6PF SMDXRCGB25M000F3A00R0CRYSTAL 25.0000MHZ 6PF SMD0 - Immediate$15.20ดูรายละเอียด
CRYSTAL 25.0000MHZ 8PF SMDXRCGE25M000FBA1BR0CRYSTAL 25.0000MHZ 8PF SMD4355 - Immediate$15.20ดูรายละเอียด
25.0MHZ CRYSTAL UNIT +/-30PPM INXRCGB25M000F3A01R025.0MHZ CRYSTAL UNIT +/-30PPM IN9647 - Immediate$15.20ดูรายละเอียด
2.0X1.6MM 25.0MHZ CRYSTAL UNIT +XRCGB25M000F3A16R02.0X1.6MM 25.0MHZ CRYSTAL UNIT +199 - Immediate$14.87ดูรายละเอียด
CRYSTAL 30.0000MHZ 6PF SMDXRCGE30M000F3A1AR0CRYSTAL 30.0000MHZ 6PF SMD2997 - Immediate$14.55ดูรายละเอียด
CRYSTAL 50.0000MHZ 8PF SMDXRCGE50M000F3A1BR0CRYSTAL 50.0000MHZ 8PF SMD5414 - Immediate$16.49ดูรายละเอียด
Published: 2024-03-14