Digital I/O Devices
Add precisely-timed digital and TTL input and output capability to any computer with NI digital I/O devices
NI digital I/O devices offer a variety of channel, current, and voltage options so users can find the best fit for their application needs. The I/O devices provide a high-reliability feature set designed to automate even the most demanding applications. Programmable input filters remove chatter, noise, glitches, and spikes on inputs while also providing debouncing for digital switches and relays. Programmable power-up states provide a known initialized state for safe operation when connected to pumps, motors, and other industrial actuators or machinery. Digital I/O watchdogs provide a failsafe mechanism that monitors for computer or application crashes and places the system in a state to ensure a safe recovery. Models also offer high-voltage, high-current, and isolation options to ensure the product can work safely in many environments.
- Digital input and output channels combined in one device
- USB or PCI/PCIe bus connectivity
- Wide variety of channel count choices
- Voltage input/output ranges up to 60 V
- Current drive up to 2 A
- DAQExpress™ measurement software included
- DAQmx APIs can be installed for LabVIEW, C, Python, and more
- Research
- Prototyping
- Control and automation
- Production testing
- Switching
Digital I/O Devices
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 779205-01 | DAQ DEVICE DIGITAL I/O USB 2.0 | 765 - Immediate | $7,019.49 | ดูรายละเอียด |
![]() | ![]() | 779975-01 | DAQ DEVICE DIGITAL I/O USB 2.0 | 24 - Immediate | $31,133.79 | ดูรายละเอียด |
![]() | ![]() | 779640-01 | DAQ DEVICE DIGITAL I/O USB 2.0 | 88 - Immediate | $22,186.46 | ดูรายละเอียด |
![]() | ![]() | 777690-01 | DAQ DEVICE DIGITAL I/O PCI | 8 - Immediate | $13,093.65 | ดูรายละเอียด |
![]() | 778792-01 | DAQ DEVICE DIGITAL I/O PCI | 0 - Immediate | See Page for Pricing | ดูรายละเอียด | |
![]() | 779081-01 | DAQ DEVICE DIGITAL INPUT PCI | 0 - Immediate | See Page for Pricing | ดูรายละเอียด | |
![]() | ![]() | 778966-01 | DAQ DEVICE DIGITAL I/O PCI | 1 - Immediate | $28,660.55 | ดูรายละเอียด |
![]() | ![]() | 778968-01 | DAQ DEVICE DIGITAL I/O PCI | 5 - Immediate | $28,660.55 | ดูรายละเอียด |
![]() | ![]() | 778970-01 | DAQ DEVICE DIGITAL I/O PCI | 1 - Immediate | $28,660.55 | ดูรายละเอียด |
![]() | ![]() | 778836-01 | DAQ DEVICE DIGITAL I/O PCI | 3 - Immediate | $28,660.55 | ดูรายละเอียด |
![]() | ![]() | 778835-01 | DAQ DEVICE DIGITAL I/O PCI | 9 - Immediate | $28,660.55 | ดูรายละเอียด |
![]() | ![]() | 779082-01 | DAQ DEVICE DIGITAL OUTPUT PCI | 1 - Immediate | $24,332.20 | ดูรายละเอียด |
![]() | ![]() | 779083-01 | DAQ DEVICE DIGITAL OUTPUT PCI | 1 - Immediate | $24,332.20 | ดูรายละเอียด |
![]() | ![]() | 779084-01 | DAQ DEVICE DIGITAL I/O PCI | 5 - Immediate | $24,332.20 | ดูรายละเอียด |
![]() | ![]() | 779085-01 | DAQ DEVICE DIGITAL I/O PCI | 2 - Immediate | $24,332.20 | ดูรายละเอียด |
![]() | ![]() | 779443-01 | DAQ DEVICE DIGITAL I/O PCI | 1 - Immediate | $24,332.20 | ดูรายละเอียด |
![]() | 779312-01 | MODULE DIGITAL I/O PCI | 0 - Immediate | See Page for Pricing | ดูรายละเอียด | |
![]() | ![]() | 778833-01 | DAQ DEVICE DIGITAL I/O PCI | 10 - Immediate | $49,355.62 | ดูรายละเอียด |
![]() | ![]() | 779976-01 | DAQ DEVICE DIGITAL I/O PCIE | 41 - Immediate | $22,877.35 | ดูรายละเอียด |