PXI Oscilloscope Bundles

NI’s PXI bundles feature up to 8-channels that can sample at speeds of up to 5 GS/s with 1.5 GHz of analog bandwidth

Image of NI's PXI Oscilloscope BundlesNI’s PXI oscilloscope bundles include a PXIe oscilloscope in a five-slot PXI Express-based measurement system controlled through a laptop’s Thunderbolt™ USB-C® port.

Acquire and analyze time-and-frequency domain analog signals with the PXIe oscilloscope. The PXI oscilloscope bundles feature up to eight channels that can sample at speeds of up to 5 GS/s with 1.5 GHz of analog bandwidth.

Use the PXI platform to synchronize multiple oscilloscopes with other instruments at picosecond-level accuracy for high-channel-count and mixed-signal applications. These instruments also feature numerous triggering modes, deep onboard memory, and a driver software API that includes data streaming and analysis functions.

The remaining four slots can be used to extend a user’s system and manage change. Add measurements, channels, or new analysis routines without purchasing an entirely new instrument.

Interactively control instruments and take first measurements within minutes with NI’s free software, InstrumentStudio. Alternatively, use the APIs for LabVIEW, C, C# .NET, Python, and other programming languages.

Features
  • Multi-instrument synchronization by sharing timing and trigger signals through the backplane
  • Up to eight channels that can sample at speeds up to 5 GS/s with 1.5 GHz of analog bandwidth
  • Store multiple channel acquisitions on same device with up to 2 GB of onboard memory
  • Flexible settings for coupling, impedance, voltage range, and filtering
  • Advanced PXI synchronization and data throughput capabilities
  • Triggering modes, deep onboard memory, and data streaming and analysis functions
  • Free no-code application software (InstrumentStudio) for interactive instrument control
Applications
  • Automated device validations
  • Combining measurements from different instruments
  • Time-and-frequency-domain signal acquisitions
  • High-channel-count test applications

PXI Oscilloscope Bundles

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
PXIE-5105 OSCOPE BUNDLE, 60 MHZ,867010-01PXIE-5105 OSCOPE BUNDLE, 60 MHZ,0 - Immediate$590,887.33ดูรายละเอียด
PXIE-5110 OSCOPE BUNDLE, 100 MHZ867011-01PXIE-5110 OSCOPE BUNDLE, 100 MHZ0 - Immediate$293,225.02ดูรายละเอียด
PXIE-5172 OSCOPE BUNDLE, 100 MHZ867014-01PXIE-5172 OSCOPE BUNDLE, 100 MHZ0 - Immediate$948,925.91ดูรายละเอียด
PXIE-5111 OSCOPE BUNDLE, 350 MHZ867012-01PXIE-5111 OSCOPE BUNDLE, 350 MHZ0 - Immediate$536,002.95ดูรายละเอียด
PXIE-5113 OSCOPE BUNDLE, 500 MHZ867013-01PXIE-5113 OSCOPE BUNDLE, 500 MHZ0 - Immediate$743,646.58ดูรายละเอียด
PXIE-5162 OSCOPE BUNDLE, 1.5 GHZ867015-01PXIE-5162 OSCOPE BUNDLE, 1.5 GHZ0 - Immediate$1,631,977.99ดูรายละเอียด

Associated Product

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
PXIE-4080 HIGH-PERFORMANCE 6 1/2783129-01PXIE-4080 HIGH-PERFORMANCE 6 1/21 - Immediate$180,510.68ดูรายละเอียด
DAQ DEVICE MULTIFUNCT I/O PXIE781056-01DAQ DEVICE MULTIFUNCT I/O PXIE14 - Immediate$164,870.71ดูรายละเอียด
DAQ DEVICE MULTIFUNCTION I/O PXI779647-11DAQ DEVICE MULTIFUNCTION I/O PXI1 - Immediate$154,505.72ดูรายละเอียด
DAQ DEVICE ANALOG OUTPUT PXI782856-03DAQ DEVICE ANALOG OUTPUT PXI0 - Immediate$499,450.01ดูรายละเอียด
DAQ DEVICE MULTIFUNCT I/O PXIE785114-01DAQ DEVICE MULTIFUNCT I/O PXIE2 - Immediate$290,351.85ดูรายละเอียด
MULTIPLEXER 64-CHANNEL 300V780587-27MULTIPLEXER 64-CHANNEL 300V2 - Immediate$124,535.16ดูรายละเอียด
Published: 2023-01-06