High-Performance N-Channel MOSFETs for Enhanced Efficiency and Reliability
Nexperia high-performance N-channel MOSFETs with advanced features are designed for optimal performance in demanding environments
Nexperia N-channel MOSFETs are engineered to deliver exceptional performance in high-reliability applications. These MOSFETs feature very low RDS(ON) values and enhanced safe operating area (SOA) performance, making them ideal for hot-swap and soft-start applications. The copper-clip packages (CCPAK1212 and CCPAK1212i) ensure superior thermal performance and robustness, capable of withstanding substantial inrush currents during turn-on.
With a maximum operating temperature of +175°C, these MOSFETs are suitable for a wide range of industrial and telecommunications applications. Their low conduction losses and high efficiency make them a preferred choice for designers looking to optimize power management and reliability in their systems.
- Very low RDS(ON) values
- Enhanced SOA performance
- High-reliability copper-clip packages (CCPAK1212 and CCPAK1212i)
- Maximum operating temperature of +175°C
- Robust enough to withstand substantial inrush currents
- Low conduction losses
- High efficiency
- Optimized for linear mode operation
- Low I²R losses
- Superior thermal performance
- High current handling capability
- Inverted package for top-side cooling (CCPAK1212i)
- Automotive-qualified options available
- Hot-swap controllers
- Load switches
- Soft-start circuits
- E-fuses
- Telecommunication systems
- Industrial power supplies
- Battery management systems
- DC/DC converters
- Motor control circuits
- Power distribution units
- Server and data center power management
- Automotive power systems
- Renewable energy systems
- Consumer electronics
- Aerospace and defense systems
High-Performance N-Channel MOSFETs
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | PSMNR90-80ASEJ | PSMNR90-80ASE/SOT8000A/CCPAK12 | 0 - Immediate | $371.80 | ดูรายละเอียด |
![]() | ![]() | PSMN1R1-100CSEJ | PSMN1R1-100CSE/SOT8005A/CCPAK1 | 0 - Immediate | $371.80 | ดูรายละเอียด |
![]() | ![]() | PSMN1R0-80CSEJ | PSMN1R0-80CSE/SOT8005A/CCPAK12 | 900 - Immediate | $371.80 | ดูรายละเอียด |
![]() | ![]() | PSMN1R0-100ASEJ | PSMN1R0-100ASE/SOT8000A/CCPAK1 | 0 - Immediate | $371.80 | ดูรายละเอียด |
![]() | ![]() | PSMN1R4-100CSEJ | N-CHANNEL, 100 V, 1.42 MOHM, MOS | 510 - Immediate | $270.93 | ดูรายละเอียด |
![]() | ![]() | PSMN1R4-100ASEJ | N-CHANNEL, 100 V, 1.36 MOHM, MOS | 358 - Immediate | $270.93 | ดูรายละเอียด |
![]() | ![]() | PSMN1R2-80CSEJ | N-CHANNEL, 80 V, 1.18 MOHM, MOSF | 869 - Immediate | $249.91 | ดูรายละเอียด |
![]() | ![]() | PSMN1R2-80ASEJ | N-CHANNEL, 80 V, 1.18 MOHM, MOSF | 138 - Immediate | $278.36 | ดูรายละเอียด |
![]() | ![]() | PSMNR90-80ASFJ | PSMNR90-80ASF/SOT8000A/CCPAK12 | 363 - Immediate | $385.70 | ดูรายละเอียด |
![]() | ![]() | PSMN1R0-100ASFJ | PSMN1R0-100ASF/SOT8000A/CCPAK1 | 670 - Immediate | $386.67 | ดูรายละเอียด |
![]() | ![]() | PSMN1R3-100ASFJ | NEXTPOWER 100 V, 1.3 MOHM, N-CHA | 517 - Immediate | $280.95 | ดูรายละเอียด |
![]() | ![]() | PSMN1R1-80ASFJ | NEXTPOWER 80 V, 1.11 MOHM, N-CHA | 250 - Immediate | $269.63 | ดูรายละเอียด |
![]() | ![]() | PSMNR90-80CSFJ | PSMNR90-80CSF/SOT8005A/CCPAK12 | 2930 - Immediate | $385.70 | ดูรายละเอียด |
![]() | ![]() | PSMN1R0-100CSFJ | PSMN1R0-100CSF/SOT8005A/CCPAK1 | 1171 - Immediate | $386.67 | ดูรายละเอียด |
![]() | ![]() | PSMN1R4-100CSFJ | NEXTPOWER 100 V, 1.35 MOHM, N-CH | 228 - Immediate | $280.95 | ดูรายละเอียด |
![]() | ![]() | PSMN1R1-80CSFJ | NEXTPOWER 80 V, 1.16 MOHM, N-CHA | 250 - Immediate | $288.71 | ดูรายละเอียด |