High-Performance N-Channel MOSFETs

Nexperia offers advanced TrenchMOS technology for enhanced reliability and performance

Image of Nexperia PSMN047-100NSE/PSMN071-100NSE Advanced N-channel ASFETsThese Nexperia high-performance N-channel MOSFETs are designed for efficient power management in various applications. These MOSFETs utilize TrenchMOS technology to deliver superior performance and reliability. They are available in compact LFPAK56 and LFPAK88 packages, making them ideal for space-constrained designs. With features such as high peak drain current, low RDS(ON), and high operating junction temperature, these MOSFETs are suitable for a wide range of applications, including synchronous rectification, DC/DC converters, motor control, and power management systems. The PSMN series offers both logic-level and standard-level gate drive options, providing flexibility for different design requirements. These MOSFETs are also qualified to +175°C, ensuring robust performance in demanding environments.

Features
  • N-channel ASFET
  • 100 V maximum drain-source voltage
  • Low RDS(ON) of 53  (PSMN047-100NSE)
  • Low RDS(ON) of 82  (PSMN071-100NSE)
  • Enhanced SOA
  • Compact DFN2020 package
  • 60% smaller than the LFPAK33 package
  • Low I2R conduction losses
  • Very low IDSS leakage
  • High-power PoE capability (60 W and higher)
  • Fault-tolerant load switch
  • Efficient inrush management
  • Suitable for eFuse applications
  • Reliable relay replacement
  • Robust thermal management
Applications
  • PoE systems
  • IEEE802.3at and proprietary PoE solutions
  • Inrush management
  • eFuse applications
  • Battery management systems
  • Relay replacement
  • Wi-Fi® hotspots
  • 5G picocells
  • CCTV systems
  • High-power load switches
  • Industrial automation
  • Telecommunications equipment
  • Datacenters
  • Network infrastructure
  • Consumer electronics

Single FETs, MOSFETs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MOSFET N-CH 60V 100A LFPAK56PSMN4R1-60YLXMOSFET N-CH 60V 100A LFPAK56344 - Immediate$75.33ดูรายละเอียด
MOSFET N-CH 40V 425A LFPAK88PSMNR70-40SSHJMOSFET N-CH 40V 425A LFPAK883856 - Immediate$207.56ดูรายละเอียด
PSMNR82-30YLE/SOT669/LFPAKPSMNR82-30YLEXPSMNR82-30YLE/SOT669/LFPAK1027 - Immediate$138.05ดูรายละเอียด
PSMNR90-50SLH/SOT1235/LFPAK88PSMNR90-50SLHAXPSMNR90-50SLH/SOT1235/LFPAK883316 - Immediate$218.55ดูรายละเอียด
PSMNR90-80ASE/SOT8000A/CCPAK12PSMNR90-80ASEJPSMNR90-80ASE/SOT8000A/CCPAK120 - Immediate$371.80ดูรายละเอียด

FET, MOSFET Arrays

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MOSFET 2N-CH 40V 98A LFPAK56DPSMN4R2-40VSHXMOSFET 2N-CH 40V 98A LFPAK56D0 - Immediate$87.61ดูรายละเอียด
MOSFET 2N-CH 40V 42A LFPAK56DPSMN013-40VLDXMOSFET 2N-CH 40V 42A LFPAK56D5810 - Immediate$67.89ดูรายละเอียด
MOSFET 2N-CH 60V 40A LFPAK56DPSMN012-60HLXMOSFET 2N-CH 60V 40A LFPAK56D0 - Immediate$69.51ดูรายละเอียด
Updated: 2025-04-08
Published: 2025-01-21