681M Series Vertical-Mount D-Sub Mixed-Contact Connector
NorComp vertical mount connectors combine signal, high-current, and high-voltage contacts within a single connector body
The NorComp 681M series is a specialized line of combo-D D-sub connectors designed for vertical PCB mounting. This series stands out by allowing a combination of signal, high-current (up to 40 A), and high-voltage contacts within a single connector body. This versatile mixed-contact design is perfect for applications where board space is at a premium and a single, robust connection is needed to handle diverse electrical requirements. The connectors are built with machined pin and socket contacts, which are pre-loaded into the insulator for high reliability and durability. A nickel-plated steel shell provides excellent EMI/RFI shielding to protect against electrical interference. With a wide range of industry-standard contact configurations, the 681M series offers a flexible and reliable solution for demanding environments. Its vertical-mount orientation is ideal for board-to-chassis or board-to-panel connections, ensuring a secure and stable interface. The 681M series is a part of the NorComp M-series, which is known for its rugged design and high performance in challenging applications.
- Mixed-contact design for power and signal
- Vertical mount for PCB applications
- Machined contacts for high reliability
- Nickel-plated steel shell for EMI/RFI shielding
- Available in multiple contact arrangements (e.g., 3W3, 5W1, 7W2, 13W3)
- Power contacts rated up to 40 A
- Signal contacts rated up to 5 A
- Insulator made of glass-filled thermoplastic (UL 94V-0)
- Operating temperature range: -55°C to +105°C
- High dielectric withstanding voltage
- Contacts are pre-loaded for easy installation
- Meets industry-standard dimensional requirements
- Suitable for high mating cycles
- Optional mounting hardware for secure panel connections
- Fully intermateable with other Power-D connectors
- Industrial automation
- Test and measurement equipment
- Medical devices
- Telecommunications
- Aerospace and defense
- Robotics
- Power supplies
- Data communication
- Military equipment
- Control systems
- Scientific instrumentation
- Embedded systems
- Factory automation
- Marine electronics
- High-current control circuits
681M Series Vertical-Mount D-Sub Mixed-Contact Connector
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 681M7W2203L001 | CONN D-SUB RCPT 7POS PNL MT SLDR | 391 - Immediate | $391.52 | ดูรายละเอียด |
![]() | ![]() | 681M3W3203L001 | CONN D-SUB RCPT 3POS PNL MT SLDR | 180 - Immediate | $380.20 | ดูรายละเอียด |
![]() | ![]() | 681M17W2103L001 | CONN D-SUB PLG 17POS PNL MT SLDR | 378 - Immediate | $409.30 | ดูรายละเอียด |
![]() | ![]() | 681M5W5103L001 | CONN D-SUB PLG 5POS PNL MNT SLDR | 114 - Immediate | $442.27 | ดูรายละเอียด |
![]() | ![]() | 681M5W5203L001 | CONN D-SUB RCPT 5POS PNL MT SLDR | 321 - Immediate | $476.87 | ดูรายละเอียด |
![]() | ![]() | 681M3W3103L001 | CONN D-SUB PLG 3POS PNL MNT SLDR | 589 - Immediate | $333.97 | ดูรายละเอียด |
![]() | ![]() | 681M3W3203L101 | CONN D-SUB RCPT 3POS PNL MT SLDR | 362 - Immediate | $380.20 | ดูรายละเอียด |
![]() | ![]() | 681M17W2103L141 | CONN D-SUB PLG 17POS PNL MT SLDR | 120 - Immediate | $456.18 | ดูรายละเอียด |
![]() | ![]() | 681M13W3203L141 | CONN D-SUB RCPT 13P PNL MNT SLDR | 795 - Immediate | $524.39 | ดูรายละเอียด |
![]() | ![]() | 681M21WA4SL011 | CONN D-SUB RCPT 21P PNL MNT SLDR | 120 - Immediate | $642.07 | ดูรายละเอียด |
![]() | ![]() | 681M21WA4SL141 | CONN D-SUB RCPT 21P PNL MNT SLDR | 132 - Immediate | $645.63 | ดูรายละเอียด |
![]() | ![]() | 681M7W2203L141 | CONN D-SUB RCPT 7POS PNL MT SLDR | 144 - Immediate | $420.61 | ดูรายละเอียด |
![]() | ![]() | 681M9W4103L001 | CONN D-SUB PLG 9POS PNL MNT SLDR | 137 - Immediate | $442.92 | ดูรายละเอียด |
![]() | ![]() | 681M13W3203L001 | CONN D-SUB RCPT 13P PNL MNT SLDR | 0 - Immediate | $450.03 | ดูรายละเอียด |
![]() | ![]() | 681M13W6103L001 | CONN D-SUB PLG 13POS PNL MT SLDR | 162 - Immediate | $587.76 | ดูรายละเอียด |
![]() | ![]() | 681M21WA4PL141 | CONN D-SUB PLG 21POS PNL MT SLDR | 82 - Immediate | $606.51 | ดูรายละเอียด |
![]() | ![]() | 681M21WA4SL001 | CONN D-SUB RCPT 21P PNL MNT SLDR | 94 - Immediate | $607.16 | ดูรายละเอียด |
![]() | ![]() | 681M13W6203L001 | CONN D-SUB RCPT 13P PNL MNT SLDR | 116 - Immediate | $654.04 | ดูรายละเอียด |
![]() | ![]() | 681M7W2103L151 | CONN D-SUB PLG 7POS PNL MNT SLDR | 29 - Immediate | $378.26 | ดูรายละเอียด |
![]() | ![]() | 681M3W3103L141 | CONN D-SUB PLG 3POS PNL MNT SLDR | 21 - Immediate | $378.91 | ดูรายละเอียด |