i.MX 93 Applications Processors

NXP's power-efficient applications processors feature AI acceleration and advanced security for next-gen edge computing, now featuring the FRDM-IMX93 development board

Image of NXP i.MX 93 Applications ProcessorsNXP i.MX 93 applications processors deliver efficient machine learning (ML) acceleration and advanced security with integrated EdgeLock® secure enclave to support energy-efficient edge computing.

The i.MX 93 applications processors are the first in the i.MX portfolio to integrate the scalable Arm® Cortex®-A55 core, bringing performance and energy efficiency to Linux®-based edge applications and the Arm Ethos™-U65 microNPU while also enabling developers to create more capable, cost-effective, and energy-efficient ML applications.

Optimizing performance and power efficiency for Industrial, IoT, and automotive devices, i.MX 93 processors are built with NXP’s innovative Energy Flex architecture. The SoCs offer a rich set of peripherals targeting automotive, industrial, and consumer IoT market segments.

The FRDM-IMX93 development board is a low-cost and compact development board featuring the i.MX 93 applications processor. This FRDM i.MX 93 development board is the first FRDM development board with i.MX MPUs and includes an onboard PMIC and IW612 module featuring NXP WiFi and Bluetooth capabilities. The board is ideal for developing modern industrial and IoT applications. This board includes an HDMI display interface, LPDDR4/LPDDR4X, eMMC storage for quick boot times, PMIC, and expansion capabilities. The FRDM i.MX 93 development board supports GoPoint for i.MX applications processors which accelerates the time-to-market by providing comprehensive demos for a variety of use cases.

The i.MX 93 quick-start evaluation kit provides a low-cost platform to evaluate the i.MX 93 applications processors in a 9 mm x 9 mm package. The single-board solution consists of the i.MX 93 SoC (9 mm x 9 mm package), LPDDR4/LPDDR4X, eMMC, and PMIC, bringing out the broad connectivity that is needed for product evaluation. This kit provides an excellent starting point by providing a low-cost reference board design to accelerate time to market.

The i.MX 93 family offers an intelligent and secure edge processor for entry-level IoT applications with key features including:

  • EdgeLock Secure Enclave subsystem to provide necessary security functions and a dedicated NPU for efficient processing for machine learning applications in next-generation IoT market products
  • Heterogenous processing on A55 cores along with the M33 core (can boot from either core) with energy flex architecture for entry/mid-tier IoT applications that require high performance and low power
  • Efficient Vision pipeline including MIPI-CSI interface along with 2x A55 and NPU to achieve sub-$10 vision applications across industrial, consumer IoT, and automotive edge computing markets
  • Rich set of interfaces including 2x 1 GbE, multiple audio channels, and multiple display interfaces for a broad range of applications such as HMI, factory automation, and audio soundbars
Features
  • Energy flex architecture
    • 1x/2x Arm Cortex-A55 at 1.7 GHz
    • 1x Arm Cortex-M33 at 250 MHz
    • Arm Ethos U-65 microNPU
    • EdgeLock secure enclave
  • Connectivity
    • 2x USB 2.0 Type-C with PHY
    • 2x Gb Ethernet: AVB and IEEE 1588 for sync and EEE for low power (1 with TSN)
    • 2x CAN-FD, 8x UART/USART/Profibus, 8x I2C, 8x SPI, 2x I3C
    • 1x 4-ch, 12-bit ADC
    • 2x 32-pin FlexIO interfaces (camera, bus, or serial I/O)
  • External memory
    • Up to 3.7 GT/s x16 LPDDR4/LPDDR4X (with Inline ECC)
    • 3x SD 3.0/SDIO3.0/eMMC5.1
    • 1x Octal SPI, including support for SPI NOR and SPI NAND memories
  • Multimedia
    • 2D GPU
    • 1x 1080p60 MIPI-DSI (4-lane, 1.5Gbps/lane) with PHY, 1x 720p60 LVDS (4-lane), and 18-bit parallel RGB
    • 1x 1080p60 MIPI-CSI (2-lane, 1.5Gbps/lane) with PHY and 8-bit parallel YUV/RGB
    • 7x I2S TDM (32-bit at 768 KHz), SPDIF Tx/Rx, 8-channel PDM microphone input, and MQS (sigma-delta modulator)
Applications
  • Building control and energy
    • Access controls
    • Energy meters
    • Energy grid equipment
    • EV charging stations
    • Environmental controls
    • Sensor hubs
  • Smart city
    • Smart lighting
    • Traffic controls
  • Automotive
    • Driver monitoring systems (DMS)
    • Object monitoring systems (OMS)
  • Industrial automation
    • Machine vision
    • Scanning and printing
    • HMI
    • Gateways
    • I/O control
    • Combines with i.MX RT1180 crossover MCU over Ethernet TSN for larger gateways and I/O controller
  • Smart home
    • Smart doorbells
    • Smart locks
    • Smart home hubs/hue bridges

i.MX 93 Dev Tools

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FRDM dev board - i.MX 93FRDM-IMX93FRDM dev board - i.MX 9330 - Immediate$2,715.72ดูรายละเอียด
I.MX 93 EVKMCIMX93-EVKCMI.MX 93 EVK0 - Immediate$21,366.25ดูรายละเอียด
I.MX 93 QSB DEV BOARDMCIMX93-QSBI.MX 93 QSB DEV BOARD19 - Immediate$11,965.01ดูรายละเอียด

ICs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MIMX9301CVVXDABMIMX9301CVVXDABMIMX9301CVVXDAB43 - Immediate$599.40ดูรายละเอียด
MIMX9301DVVXDABMIMX9301DVVXDABMIMX9301DVVXDAB32 - Immediate$566.42ดูรายละเอียด
MIMX9302CVVXDABMIMX9302CVVXDABMIMX9302CVVXDAB148 - Immediate$674.40ดูรายละเอียด
MIMX9302DVVXDABMIMX9302DVVXDABMIMX9302DVVXDAB165 - Immediate$639.81ดูรายละเอียด
MIMX9331CVVXMABMIMX9331CVVXMABMIMX9331CVVXMAB0 - Immediate$454.94ดูรายละเอียด
MIMX9331DVVXMABMIMX9331DVVXMABMIMX9331DVVXMAB0 - ImmediateSee Page for Pricingดูรายละเอียด
MIMX9331XVVXMABMIMX9331XVVXMABMIMX9331XVVXMAB61 - Immediate$694.13ดูรายละเอียด
MIMX9332CVVXMABMIMX9332CVVXMABMIMX9332CVVXMAB0 - Immediate$472.16ดูรายละเอียด
MIMX9332DVVXMABMIMX9332DVVXMABMIMX9332DVVXMAB0 - Immediate$447.56ดูรายละเอียด
MIMX9332XVVXMABMIMX9332XVVXMABMIMX9332XVVXMAB0 - ImmediateSee Page for Pricingดูรายละเอียด
MIMX9351CVVXMABMIMX9351CVVXMABMIMX9351CVVXMAB149 - Immediate$756.52ดูรายละเอียด
MIMX9351DVVXMABMIMX9351DVVXMABMIMX9351DVVXMAB175 - Immediate$722.25ดูรายละเอียด
MIMX9351XVVXMABMIMX9351XVVXMABMIMX9351XVVXMAB176 - Immediate$790.47ดูรายละเอียด
MIMX9352CVVXMABMIMX9352CVVXMABMIMX9352CVVXMAB0 - Immediate$516.42ดูรายละเอียด
MIMX9352DVVXMABMIMX9352DVVXMABMIMX9352DVVXMAB0 - ImmediateSee Page for Pricingดูรายละเอียด
MIMX9352XVVXMABMIMX9352XVVXMABMIMX9352XVVXMAB4 - Immediate$775.60ดูรายละเอียด

Accessory Boards

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ACCESSORY BOARD:AUDIO HATMX93AUD-HATACCESSORY BOARD:AUDIO HAT8 - Immediate$5,078.40ดูรายละเอียด
ACCESSORY BOARD:MIPI CAMERA CARDRPI-CAM-MIPIACCESSORY BOARD:MIPI CAMERA CARD25 - Immediate$4,462.83ดูรายละเอียด
ACCESSORY BOARD:LVDS PANELDY1212W-4856ACCESSORY BOARD:LVDS PANEL1 - Immediate$13,311.55ดูรายละเอียด
IMX-MIPI-HDMIIMX-MIPI-HDMIIMX-MIPI-HDMI42 - Immediate$7,477.28ดูรายละเอียด
OV5640 MIPI CSI BOARD (MINI SAS)MINISASTOCSIOV5640 MIPI CSI BOARD (MINI SAS)11 - Immediate$3,397.56ดูรายละเอียด
Published: 2023-04-25