AEK-CON-SENSOR1 Connector Board for SPC5 MCU Discovery Boards

STMicroelectronics' board is designed to interface MEMS sensor boards in DIL 24 socket

Image of STMicroelectronics AEK-CON-SENSOR1 Connector Board for SPC5 MCU Discovery BoardsSTMicroelectronics' AEK-CON-SENSOR1 board is designed to interface MEMS sensor boards in DIL 24 socket to an SPC5 MCU discovery board like the AEK-MCU-C4MLIT1 hosting a SPC58EC80E5 Chorus family automotive MCU with 4 MB Flash. The connector board hosts a 1.8 V LDO voltage regulator for MEMS boards supply.

Features
  • Supports several sensors: digital microphones, 2D and 3D accelerometers, inclinometers
  • Hosts a 1.8 V LDO voltage regulator for MEMS board supply
  • Compact size: 56 mm x 41 mm
  • WEEE and RoHS compliant
  • Fast and flexible application development
  • Included in AutoDevKit(rm) initiative

AEK-CON-SENSOR1 Connector Board

รูปภาพManufacturer Part NumberคำอธิบายIC / ชิ้นส่วนที่ใช้บันทึกAvailable Quantityราคาดูรายละเอียด
OV5640 MIPI CSI BOARD (MINI SAS)MINISASTOCSIOV5640 MIPI CSI BOARD (MINI SAS)i.MX 8-11 - Immediate$3,397.56ดูรายละเอียด

Associated Boards

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DISCOVERY SPC5 CHORUS 4M BRDAEK-MCU-C4MLIT1DISCOVERY SPC5 CHORUS 4M BRD7 - Immediate$2,419.90ดูรายละเอียด
DIL24 ADAPTER BOARD ASM330LHHSTEVAL-MKI193V1DIL24 ADAPTER BOARD ASM330LHH117 - Immediate$608.45ดูรายละเอียด
DIL24 ADAPTER BOARD AIS2DW12STEVAL-MKI206V1DIL24 ADAPTER BOARD AIS2DW123 - Immediate$561.90ดูรายละเอียด
DIL24 ADAPTER BOARD IIS3DWBSTEVAL-MKI208V1KDIL24 ADAPTER BOARD IIS3DWB31 - Immediate$1,070.12ดูรายละเอียด
DIL24 ADAPTER BOARD IIS2ICLXSTEVAL-MKI209V1KDIL24 ADAPTER BOARD IIS2ICLX20 - Immediate$1,070.12ดูรายละเอียด
DIL24 ADAPTER BOARD LIS25BASTEVAL-MKI211V1KDIL24 ADAPTER BOARD LIS25BA5 - Immediate$1,070.12ดูรายละเอียด
COUPON BOARD MP23DB01HPSTEVAL-MIC006V1COUPON BOARD MP23DB01HP20 - Immediate$1,028.42ดูรายละเอียด
Published: 2021-05-21