P3S0200GM I3C Switch with Hardware Select and Enable

NXP's I3C switch offers a wide supply voltage range from 2.3 V to 3.6 V

Image of NXP's P3S0200GM I3C Switch with Hardware Select and EnableNXP's P3S0200GM is ideally suited for the switching of high-speed I3C signals in communications and server applications such as servers, workstations, and notebooks that have limited I3C I/Os.

The wide bandwidth (52 MHz) of this switch allows signals to pass with minimum edge and phase distortion. The device multiplexes differential outputs from the I3C controller to one of two corresponding targets with a hardware select pin. The switch is bidirectional and offers little to no attenuation of the high-speed signals at the outputs.

Features
  • I3C switch 2:1 or 1:2 mux with selection and enable pin
  • Wide supply voltage range: 2.3 V to 3.6V
  • Switch voltage accepts signals up to 5.5 V
  • 1.8 V control logic at VCC = 3.6 V
  • Low-power mode when OE is HIGH (2 μA maximum)
  • 6 Ω (maximum) ON resistance
  • 0.1 Ω (typical) ON resistance mismatch between channels
  • 6 pF (typical) ON-state capacitance
  • High bandwidth (52 MHz typical)
  • Specified from -40°C to +85°C
  • Small package: XQFN10 (2.0 mm x 1.55 mm x 0.5 mm body)
Applications
  • Computing
  • Embedded applications
  • Consumer and industrial
Diagrams - Click to Enlarge
Image of NXP's P3S0200GM I3C Switch with Hardware Select and Enable
Resources

P3S0200GM I3C Switch

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC BUS SW 2X1:2,2X2:1 10-XQFNP3S0200GMXIC BUS SW 2X1:2,2X2:1 10-XQFN13907 - Immediate$32.65ดูรายละเอียด
Published: 2022-04-19