DC/DC LED Drivers

onsemi DC/DC LED drivers provide efficient illumination control that is perfect for space-constrained applications

Image of ONSemi DC/DC LED DriversThe onsemi DC/DC LED drivers are engineered to deliver high-efficiency power conversion and precise current regulation for LED lighting systems. These drivers support various topologies: buck, boost, buck-boost, and charge pump. Making them adaptable to a wide range of voltage and current requirements. Designed with integrated protection features and compact footprints, they are ideal for space-constrained and thermally sensitive environments.

With a focus on reliability and performance, onsemi offers AEC-Q101 qualified and PPAP-capable options tailored for automotive applications. These drivers are also widely used in industrial and consumer lighting, offering dimming capabilities, electromagnetic interference (EMI) performance, and thermal management. Their flexibility and robustness make them a go-to choice for engineers designing next-generation LED lighting systems.

Features
  • Wide input voltage range (up to 60 V)
  • High-efficiency (up to 95%)
  • Integrated thermal, overvoltage, and short-circuit protection
  • Dimming support (PWM and analog)
  • Automotive-grade reliability (AEC-Q101 qualified)
  • Compact and thermally optimized packages
Applications
  • Automotive lighting: Daytime running lights, interior ambient lighting, and headlamps
  • Industrial lighting: Warehouse, factory, and outdoor area lighting
  • Consumer electronics: Flashlights, backlighting, and smart home lighting
  • Portable devices: Battery-powered LED systems and wearable lighting
  • Solar-powered systems: Streetlights and off-grid lighting solutions

DC/DC LED Drivers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC LED DRV CTRL PWM 1.5A SOT23-6FL7760BM6XIC LED DRV CTRL PWM 1.5A SOT23-67227 - Immediate$25.54ดูรายละเอียด
IC LED DRV CTRL PWM 1.5A SOT23-6FL7760AM6XIC LED DRV CTRL PWM 1.5A SOT23-65776 - Immediate$28.45ดูรายละเอียด
IC LED DRVR CTRL PWM 800MA 8SOICNCL35076AADR2GIC LED DRVR CTRL PWM 800MA 8SOIC2052 - Immediate$29.74ดูรายละเอียด
IC LED DRIVER CTRLR 8SOICNCL30059BDR2GIC LED DRIVER CTRLR 8SOIC0 - Immediate$40.09ดูรายละเอียด
IC LED DRIVER CTRLR 6TSOPNCL37733BSNT1GIC LED DRIVER CTRLR 6TSOP2679 - Immediate
105000 - Factory Stock
$18.75ดูรายละเอียด
IC LED DRVR CTRL PWM 800MA 8SOICNCL30076AADR2GIC LED DRVR CTRL PWM 800MA 8SOIC1644 - Immediate$27.48ดูรายละเอียด
IC LED DRIVER CTRLR PWM 10DFNNCL30161MNTXGIC LED DRIVER CTRLR PWM 10DFN2960 - Immediate$28.45ดูรายละเอียด
IC LED DRIVER CTRLR PWM 8SOICNCP1370BDR2GIC LED DRIVER CTRLR PWM 8SOIC2480 - Immediate$29.42ดูรายละเอียด
IC LED DRVR CTRLR NO 500MA 7SOICNCL30488B4DR2GIC LED DRVR CTRLR NO 500MA 7SOIC2440 - Immediate$38.80ดูรายละเอียด
IC LED DRVR CTRLR NO 500MA 7SOICNCL30488B1DR2GIC LED DRVR CTRLR NO 500MA 7SOIC2290 - Immediate$38.80ดูรายละเอียด
Published: 2025-07-03