IPM Inverter Motor Control

Explore a full solution for line-voltage industrial motor control from onsemi

Image of onsemi IPM Inverter Motor Control (click to enlarge)The term industrial motor control encompasses a wide array of end applications, environments, and ultimately specifications. The onsemi block diagram represents the largest segment of mid-power motor controls, which are powered from the AC line with attached motors ranging from zero to 7.5 horsepower (hp). At these power levels, AC input voltages of 120 VAC to 460 VAC are common, depending on the installation location. Some locations have single-phase power, while others offer 3-phase connections. To meet these diverse application conditions, a motor control designer must have access to an equally diverse selection of power semiconductors and associated support.

onsemi has an extensive portfolio of hundreds to thousands of viable solutions across the various blocks, depending on the target specifications. This includes motor-specific power silicon product lines, which are known throughout the industry for their performance, reliability, flexibility, and cost-effective designs. In addition to its extensive offerings, onsemi has world class technical support through FAEs, motor control specialists, and labs.

View the Full Solution from onsemi here

IPM Inverter Motor Control

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
BRIDGE RECT 1P 600V 25A TS-6PDFB2560BRIDGE RECT 1P 600V 25A TS-6P643 - Immediate$141.28ดูรายละเอียด
IC PFC CTRLR CCM 146KHZ 8SOICNCP1654BD133R2GIC PFC CTRLR CCM 146KHZ 8SOIC4911 - Immediate$33.62ดูรายละเอียด
IC PFC CTRLR CCM 220KHZ 8SONCP1654BD200R2GIC PFC CTRLR CCM 220KHZ 8SO3479 - Immediate
12500 - Factory Stock
$34.59ดูรายละเอียด
IC PFC CTRLR CCM 72KHZ 8SOICNCP1654BD65R2GIC PFC CTRLR CCM 72KHZ 8SOIC5552 - Immediate$32.65ดูรายละเอียด
IC PFC CTRLR CCM 75KHZ 32LQFPFAN9673QIC PFC CTRLR CCM 75KHZ 32LQFP1766 - Immediate$207.56ดูรายละเอียด
DIODE SIL CARB 650V 15A TO220-2LFFSP1065ADIODE SIL CARB 650V 15A TO220-2L1380 - Immediate$188.48ดูรายละเอียด
DIODE SIL CARB 650V 25A TO220-2FFSP2065ADIODE SIL CARB 650V 25A TO220-2642 - Immediate
46400 - Factory Stock
$241.51ดูรายละเอียด
DIODE SIL CARB 1200V 10A TO220LFFSP10120ADIODE SIL CARB 1200V 10A TO220L649 - Immediate$260.26ดูรายละเอียด
Published: 2021-02-03