Silicon Carbide (SiC) Cascode JFETs

ONSemi JFETs are available in both through-hole and surface mount packages

Image of ONSemi SiC Cascode JFETs ONSemi high-performance SiC cascode JFETs deliver excellent switching speed, lower switching losses, and higher efficiency. They provide high switching frequency and deliver ultra-low on-resistance (RDS(ON)) starting at just 5 mΩ, utilizing less than half the die size of any other technology. The JFETs are available in both standard through-hole (including Kelvin) and surface mount packages, offering excellent cost-effectiveness. These devices utilize a unique cascode configuration, integrating a high-performance SiC fast JFET with a cascode-optimized Si MOSFET. This innovative approach enables standard gate drive (0 to 12 V) for SiC devices. Given their smaller die size and compatibility with existing driver solutions, the SiC cascode JFETs offer optimized system performance and cost structure.

Features
  • Ultra-low RDS(ON)
  • Maximum operating temperature: +175°C
  • Excellent reverse recover
  • Low gate charge
Applications
  • EV charging
  • PV inverters
  • Power factor correction units
  • Motor drives
  • Induction heating

Silicon Carbide (SiC) Cascode JFETs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SICFET N-CH 1200V 7.6A D2PAK-7UF3C120400B7SSICFET N-CH 1200V 7.6A D2PAK-71600 - Immediate
800 - Factory Stock
$299.05ดูรายละเอียด
SICFET N-CH 1700V 7.6A D2PAK-7UF3C170400B7SSICFET N-CH 1700V 7.6A D2PAK-7201 - Immediate$367.92ดูรายละเอียด
SICFET N-CH 750V 28A TO247-3UJ4C075060K3SSICFET N-CH 750V 28A TO247-314753 - Immediate$498.53ดูรายละเอียด
SICFET N-CH 750V 28A TO247-4UJ4C075060K4SSICFET N-CH 750V 28A TO247-42405 - Immediate
6600 - Factory Stock
$426.11ดูรายละเอียด
1200V/70MOHM, SIC, FAST CASCODE,UF4C120070K3S1200V/70MOHM, SIC, FAST CASCODE,698 - Immediate$454.88ดูรายละเอียด
MOSFET N-CH 650V 54A TO247-3UF3C065040K3SMOSFET N-CH 650V 54A TO247-31180 - Immediate$630.76ดูรายละเอียด
750V/44MOHM, SIC, CASCODE, G4, TUJ4C075044K4S750V/44MOHM, SIC, CASCODE, G4, T267 - Immediate
4200 - Factory Stock
$481.39ดูรายละเอียด
750V/33MOHM, SIC, CASCODE, G4, TUJ4C075033K4S750V/33MOHM, SIC, CASCODE, G4, T2702 - Immediate$520.84ดูรายละเอียด
750V/23MOHM, SIC, CASCODE, G4, TUJ4C075023K4S750V/23MOHM, SIC, CASCODE, G4, T885 - Immediate
12600 - Factory Stock
$398.95ดูรายละเอียด
SICFET N-CH 1200V 28.8A D2PAK-7UF3C120080B7SSICFET N-CH 1200V 28.8A D2PAK-71314 - Immediate$621.71ดูรายละเอียด
SICFET N-CH 1200V 33A TO247-3UJ3C120080K3SSICFET N-CH 1200V 33A TO247-32352 - Immediate$684.75ดูรายละเอียด
SICFET N-CH 750V 81A TO247-3UJ4C075018K3SSICFET N-CH 750V 81A TO247-33302 - Immediate$439.36ดูรายละเอียด
MOSFET N-CH 650V 65A TO263UJ3C065030B3MOSFET N-CH 650V 65A TO2632451 - Immediate$816.98ดูรายละเอียด
MOSFET N-CH 650V 85A TO247-3UJ3C065030K3SMOSFET N-CH 650V 85A TO247-32294 - Immediate$833.47ดูรายละเอียด
SICFET N-CH 750V 53A TOLLUJ4SC075018L8SSICFET N-CH 750V 53A TOLL905 - Immediate
34000 - Factory Stock
$700.27ดูรายละเอียด
750V/18MOHM, N-OFF SIC STACK CASUJ4SC075018B7S750V/18MOHM, N-OFF SIC STACK CAS0 - Immediate$735.51ดูรายละเอียด
MOSFET N-CH 650V 65A TO263UF3C065030B3MOSFET N-CH 650V 65A TO2631977 - Immediate$816.98ดูรายละเอียด
SICFET N-CH 750V 81A TO247-4UJ4C075018K4SSICFET N-CH 750V 81A TO247-4567 - Immediate$757.17ดูรายละเอียด
MOSFET N-CH 650V 85A TO220-3UJ3C065030T3SMOSFET N-CH 650V 85A TO220-30 - Immediate$829.59ดูรายละเอียด
SICFET N-CH 1200V 65A TO247-4UF3C120040K4SSICFET N-CH 1200V 65A TO247-41037 - Immediate
4200 - Factory Stock
$954.06ดูรายละเอียด
Published: 2025-07-25