Silicon Carbide (EliteSiC) Schottky Diodes

Design next-generation power systems with silicon carbide (EliteSiC) diodes from onsemi

 Image of onsemi THINK ON banner

Image of onsemi Silicon Carbide SiC Schottky Diodesonsemi silicon carbide (EliteSiC) Schottky diodes use a completely new technology that provides superior switching performance and higher reliability to silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets silicon carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size and cost. onsemi offers 650 V and 1200 V devices in a range of current and package options that push the envelope in terms of efficiency and power density for next-generation power system designs.

Features Applications
  • No reverse QRR recovery, no forward recovery
  • Low VF (lower conduction losses)
  • Leakage stability over temperature range
  • Switching characteristics independent of temperature
  • Higher surge and avalanche capacity
  • Positive temperature coefficient
  • Higher operating temperature (TJMAX=175ºC)
  • Solar photovoltaic inverters (PV)
  • Power factor correctors (PFC)
  • Electric/hybrid vehicle chargers
  • Uninterruptible power supplies (UPS)
  • Telecom and server power supplies

Silicon Carbide (SiC) Schottky Diodes

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DIODE SIL CARB 1200V 10A TO220LFFSP10120ADIODE SIL CARB 1200V 10A TO220L649 - Immediate$260.26ดูรายละเอียด
DIODE SIL CARB 1200V 15A TO220LFFSP15120ADIODE SIL CARB 1200V 15A TO220L700 - Immediate
1600 - Factory Stock
$266.72ดูรายละเอียด
DIODE SIL CARB 650V 30A TO220-2LFFSP3065ADIODE SIL CARB 650V 30A TO220-2L840 - Immediate$318.77ดูรายละเอียด
DIODE SIL CARB 1200V 20A TO220LFFSP20120ADIODE SIL CARB 1200V 20A TO220L438 - Immediate$405.42ดูรายละเอียด
DIODE SIL CARB 650V 8.8A TO220LFFSP0665ADIODE SIL CARB 650V 8.8A TO220L357 - Immediate$139.67ดูรายละเอียด
DIODE SIL CARB 650V 13A TO220-2FFSP0865ADIODE SIL CARB 650V 13A TO220-2755 - Immediate
65600 - Factory Stock
$159.71ดูรายละเอียด
Published: 2018-04-10