EEH-ZL Series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors

Panasonic's EEH-ZL series of conductive polymer hybrid aluminum electrolytic capacitors are smaller, save space, and reduce environmental impact

Image of Panasonic's EEH-ZL Series Conductive Polymer Hybrid Aluminum Electrolytic CapacitorsPanasonic's EEH-ZL series of conductive polymer hybrid aluminum electrolytic capacitors boast a larger capacitance of up to 170% more than the previous series and a higher ripple current of up to 90% higher than the previous series.

Using Panasonic Industry’s proprietary electrolyte technology, the EEH-ZL series capacitors are guaranteed to operate at 125°C and 135°C at 4,000 H. These capacitors are smaller, saving space and reducing the environmental impact.

These capacitors are AEC-Q200 and RoHS compliant, meeting some of the strictest quality control standards, especially for the automotive industry, ensuring confidence in the product.

Panasonic offers vibration-proof variants for parts with a 6 mm diameter or greater. These variants can withstand shocks of as much as 30 G. In contrast, standard parts can withstand a maximum of 10 G. The EEH-ZL series suits various industries, including automotive, communication infrastructure, industrial equipment, power supply, and more.

Features
  • Large capacitance: five case sizes from ø5 x 5.8 mm to ø10 x 10.2 mm, up to 170% more than the previous series
  • Higher ripple current: up to 90% higher than the previous series
  • Endurance rating is double the specification of +125°C/+135°C at 4,000 hours
  • AEC-Q200 and RoHS compliant
  • Low ESR: up to 40% lower than previous series
  • High-temperature lead-free reflow
  • 30 G vibration-proof parts available
Applications
  • Automotive
    • Multiple under-the-hood applications for water and oil pumps, cooling fans
    • High-current DC/DC converters
    • ADAS
  • Communication infrastructure
    • DC/DC converters
    • AC/DC converters in base stations, servers, routers, and more
    • Switches
  • Industrial equipment/power supplies
    • Inverter power supplies for robotics, cooling fans, solar power, and more
    • DC side of inverter and rectifier circuits

EEH-ZL Series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CAP ALUM HYBRID 47UF 20% 35V SMDEEH-ZL1V470RCAP ALUM HYBRID 47UF 20% 35V SMD616 - Immediate$66.92ดูรายละเอียด
CAP ALUM HYBRID 82UF 20% 25V SMDEEH-ZL1E820RCAP ALUM HYBRID 82UF 20% 25V SMD94 - Immediate$66.92ดูรายละเอียด
CAP ALUM HYBRID 82UF 20% 35V SMDEEH-ZL1V820PCAP ALUM HYBRID 82UF 20% 35V SMD589 - Immediate$70.16ดูรายละเอียด
CAP ALUMHYB 150UF 20% 25V SMDEEH-ZL1E151PCAP ALUMHYB 150UF 20% 25V SMD0 - Immediate$70.16ดูรายละเอียด
CAP ALUMHYB 150UF 20% 35V SMDEEH-ZL1V151XPCAP ALUMHYB 150UF 20% 35V SMD0 - Immediate$77.59ดูรายละเอียด
CAP ALUMHYB 220UF 20% 25V SMDEEH-ZL1E221XPCAP ALUMHYB 220UF 20% 25V SMD0 - Immediate$77.59ดูรายละเอียด
CAP ALUMHYB 150UF 20% 25V SMDEEH-ZL1E151VCAP ALUMHYB 150UF 20% 25V SMD1596 - Immediate$85.03ดูรายละเอียด
CAP ALUM HYBRID 82UF 20% 35V SMDEEH-ZL1V820VCAP ALUM HYBRID 82UF 20% 35V SMD1250 - Immediate$85.03ดูรายละเอียด
CAP ALUMHYB 470UF 20% 25V SMDEEH-ZL1E471PCAP ALUMHYB 470UF 20% 25V SMD863 - Immediate$89.23ดูรายละเอียด
CAP ALUMHYB 270UF 20% 35V SMDEEH-ZL1V271PCAP ALUMHYB 270UF 20% 35V SMD1126 - Immediate$89.23ดูรายละเอียด
CAP ALUMHYB 220UF 20% 25V SMDEEH-ZL1E221XVCAP ALUMHYB 220UF 20% 25V SMD0 - Immediate$92.14ดูรายละเอียด
CAP ALUMHYB 150UF 20% 35V SMDEEH-ZL1V151XVCAP ALUMHYB 150UF 20% 35V SMD0 - Immediate$92.14ดูรายละเอียด
CAP ALUMHYB 470UF 20% 35V SMDEEH-ZL1V471PCAP ALUMHYB 470UF 20% 35V SMD235 - Immediate$97.64ดูรายละเอียด
CAP ALUMHYB 680UF 20% 25V SMDEEH-ZL1E681PCAP ALUMHYB 680UF 20% 25V SMD0 - Immediate$97.64ดูรายละเอียด
CAP ALUMHYB 270UF 20% 35V SMDEEH-ZL1V271VCAP ALUMHYB 270UF 20% 35V SMD994 - Immediate$103.13ดูรายละเอียด
CAP ALUMHYB 470UF 20% 25V SMDEEH-ZL1E471VCAP ALUMHYB 470UF 20% 25V SMD539 - Immediate$103.13ดูรายละเอียด
CAP ALUMHYB 680UF 20% 25V SMDEEH-ZL1E681VCAP ALUMHYB 680UF 20% 25V SMD1437 - Immediate$111.22ดูรายละเอียด
Published: 2024-06-13