EEH Series Hybrid Aluminum Electrolytic Capacitors
Panasonic EEH series conductive polymer hybrid aluminum electrolytic capacitors provide high endurance, low ESR, and exceptional ripple current tolerance
Panasonic EEH series conductive polymer hybrid aluminum electrolytic capacitors combine the benefits of aluminum electrolytic and specialty polymer capacitors, resulting in a capacitor featuring high endurance, low ESR, high tolerance for ripple current, inrush currents, and elevated temperature. EEH series hybrid capacitors are known for their stable electric characteristics at high frequencies while maximizing reliability. These capacitors are compact, allowing for significant board space savings.
EEH series hybrid capacitors are AEC-Q200 and RoHS compliant, meeting some of the strictest quality control standards, especially for the automotive industry, ensuring user confidence in the product.
The EEH series capacitors are offered in vibration-proof variants for parts with a 6 mm diameter or larger and can withstand shock and vibration of up to 30 G, while standard parts can withstand a maximum of 10 G. EEH series hybrid capacitors are suitable for use in various industries, including automotive, communication infrastructure, industrial equipment, power supply, and many more.
- Rated voltages from 25 V to 80 V
- High ripple current: up to 6.1 ARMS
- Low ESR: as low as 8 mΩ
- High endurance rating: up to 10,000 hrs
- High operating temperature: up to +150°C
- AEC-Q200 and RoHS compliant
- High-temperature lead-free reflow types available
- 30 G vibration-proof types available
- SMT and THT types available
- Industrial equipment/power supplies
- Inverter power supplies
- Robotics
- Cooling fans
- Solar power
- DC side of inverter circuits
- DC side of rectifier circuits
- Automotive
- Multiple under-the-hood applications
- Water pumps
- Oil pumps
- Cooling fans
- High-current DC/DC converters
- ADAS
- Communication infrastructure
- DC/DC converters
- AC/DC converters in base stations, servers, and routers
- Switches
EEH Series Hybrid Aluminum Electrolytic Capacitors
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | EEH-ZC1V470P | CAP ALUM HYBRID 47UF 20% 35V SMD | 56284 - Immediate | $27.99 | ดูรายละเอียด |
![]() | ![]() | EEH-ZA1J220XP | CAP ALUM HYBRID 22UF 20% 63V SMD | 6434 - Immediate | $69.01 | ดูรายละเอียด |
![]() | ![]() | EEH-ZA1V470P | CAP ALUM HYBRID 47UF 20% 35V SMD | 13165 - Immediate | $52.41 | ดูรายละเอียด |
![]() | ![]() | EEH-ZA1H100R | CAP ALUM HYBRID 10UF 20% 50V SMD | 1713 - Immediate | $52.73 | ดูรายละเอียด |
![]() | ![]() | EEH-ZA1V680XP | CAP ALUM HYBRID 68UF 20% 35V SMD | 374 - Immediate | $69.01 | ดูรายละเอียด |
![]() | ![]() | EEH-ZA1E101XP | CAP ALUMHYB 100UF 20% 25V SMD | 6257 - Immediate | $69.01 | ดูรายละเอียด |
![]() | ![]() | EEH-ZC1E101XP | CAP ALUMHYB 100UF 20% 25V SMD | 13634 - Immediate | $36.78 | ดูรายละเอียด |
![]() | ![]() | EEH-ZKV121XUP | CAP ALUMHYB 120UF 20% 35V SMD | 9 - Immediate | $37.11 | ดูรายละเอียด |
![]() | ![]() | EEH-ZC1H330XP | CAP ALUM HYBRID 33UF 20% 50V SMD | 16743 - Immediate | $36.13 | ดูรายละเอียด |
![]() | ![]() | EEH-ZKV121XUV | CAP ALUMHYB 120UF 20% 35V SMD | 0 - Immediate | $73.56 | ดูรายละเอียด |
![]() | ![]() | EEH-ZA1V151P | CAP ALUMHYB 150UF 20% 35V SMD | 23202 - Immediate | $55.66 | ดูรายละเอียด |
![]() | ![]() | EEH-ZS1V331P | CAP ALUMHYB 330UF 20% 35V SMD | 1136 - Immediate | $74.54 | ดูรายละเอียด |
![]() | ![]() | EEH-ZC1H101P | CAP ALUMHYB 100UF 20% 50V SMD | 6165 - Immediate | $51.43 | ดูรายละเอียด |
![]() | ![]() | EEH-ZK1V101XP | CAP ALUMHYB 100UF 20% 35V SMD | 0 - Immediate | $33.85 | ดูรายละเอียด |
![]() | ![]() | EEH-ZE1H101P | CAP ALUMHYB 100UF 20% 50V SMD | 900 - Immediate | $86.26 | ดูรายละเอียด |