EEH-ZV Series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors

Panasonic’s capacitors are ideal for a variety of applications including automotive and industrial equipment.

Image of Panasonic EEH-ZV Series Conductive Polymer Hybrid Aluminum Electrolytic CapacitorsPanasonic's EEH-ZV series conductive polymer hybrid aluminum electrolytic capacitors have a higher ripple current (up to 150% higher than the EEH-ZT series) and a lower ESR (up to 39% lower than the EEH-ZT series).

The EEH-ZV series capacitors are characterized by a low ESR which delivers a high current of up to 4.6 mA. It also features durability with double specification ratings of +125°C and +135°C at 4,000 hours. Being AEC-Q200 compliant, these capacitors ensure that some of the strictest quality control standards, especially for the automotive industry, are enforced.

Panasonic offers vibration-proof variants for parts with a 6 mm diameter or greater. These variants can withstand shocks of as much as 30 G, whereas standard parts can withstand a maximum of 10 G. The EEH-ZV series suits various industries, including automotive, communication infrastructure, industrial equipment, power supplies, and more.

Features
  • Rated voltage: 25 VDC to 63 VDC
  • Endurance rating: +125°C/+135°C for 4,000 hours
  • AEC-Q200 compliant
  • Higher ripple current (max 150% of EEH-ZT Series)
  • Low ESR (up to 39% lower than the EEH-ZT series)
  • Capacitance range: 33 μF to 330 μF
  • High-temperature lead-free reflow
  • 30 G vibration-proof parts available
Applications
  • Automotive:
    • Water pumps
    • Oil pumps
    • Cooling fans
    • High-current DC/DC converters
    • ADAS
  • Communication infrastructure:
    • DC/DC converters
    • AC/DC converters
    • Switches
  • Industrial equipment/power supplies:
    • Robotics
    • Cooling fans
    • Solar power
    • DC side of inverter circuits
    • DC side of rectifier circuits

EEH-ZV Series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CAP ALUMHYB 150UF 20% 35V SMDEEH-ZV1V151PCAP ALUMHYB 150UF 20% 35V SMD1000 - Immediate$89.55ดูรายละเอียด
CAP ALUM HYBRID 33UF 20% 63V SMDEEH-ZV1J330PCAP ALUM HYBRID 33UF 20% 63V SMD600 - Immediate$89.55ดูรายละเอียด
CAP ALUM HYBRID 47UF 20% 63V SMDEEH-ZV1J470PCAP ALUM HYBRID 47UF 20% 63V SMD1 - Immediate$89.55ดูรายละเอียด
CAP ALUM HYBRID 68UF 20% 50V SMDEEH-ZV1H680PCAP ALUM HYBRID 68UF 20% 50V SMD479 - Immediate$89.55ดูรายละเอียด
CAP ALUMHYB 220UF 20% 25V SMDEEH-ZV1E221PCAP ALUMHYB 220UF 20% 25V SMD1119 - Immediate$89.55ดูรายละเอียด
CAP ALUMHYB 270UF 20% 35V SMDEEH-ZV1V271PCAP ALUMHYB 270UF 20% 35V SMD2524 - Immediate$97.96ดูรายละเอียด
CAP ALUM HYBRID 68UF 20% 63V SMDEEH-ZV1J680PCAP ALUM HYBRID 68UF 20% 63V SMD215 - Immediate$97.96ดูรายละเอียด
CAP ALUMHYB 120UF 20% 50V SMDEEH-ZV1H121PCAP ALUMHYB 120UF 20% 50V SMD596 - Immediate$97.96ดูรายละเอียด
CAP ALUM HYBRID 56UF 20% 63V SMDEEH-ZV1J560PCAP ALUM HYBRID 56UF 20% 63V SMD0 - Immediate$97.96ดูรายละเอียด
CAP ALUMHYB 100UF 20% 50V SMDEEH-ZV1H101PCAP ALUMHYB 100UF 20% 50V SMD390 - Immediate$97.96ดูรายละเอียด
CAP ALUMHYB 330UF 20% 25V SMDEEH-ZV1E331PCAP ALUMHYB 330UF 20% 25V SMD692 - Immediate$97.96ดูรายละเอียด
CAP ALUM HYBRID 82UF 20% 63V SMDEEH-ZV1J820PCAP ALUM HYBRID 82UF 20% 63V SMD0 - Immediate$97.96ดูรายละเอียด
CAP ALUM HYBRID 33UF 20% 63V SMDEEH-ZV1J330VCAP ALUM HYBRID 33UF 20% 63V SMD823 - Immediate$103.46ดูรายละเอียด
CAP ALUM HYBRID 68UF 20% 50V SMDEEH-ZV1H680VCAP ALUM HYBRID 68UF 20% 50V SMD766 - Immediate$103.46ดูรายละเอียด
CAP ALUM HYBRID 47UF 20% 63V SMDEEH-ZV1J470VCAP ALUM HYBRID 47UF 20% 63V SMD0 - Immediate$103.46ดูรายละเอียด
CAP ALUMHYB 220UF 20% 25V SMDEEH-ZV1E221VCAP ALUMHYB 220UF 20% 25V SMD650 - Immediate$103.46ดูรายละเอียด
CAP ALUMHYB 150UF 20% 35V SMDEEH-ZV1V151VCAP ALUMHYB 150UF 20% 35V SMD1069 - Immediate$103.46ดูรายละเอียด
CAP ALUMHYB 270UF 20% 35V SMDEEH-ZV1V271VCAP ALUMHYB 270UF 20% 35V SMD538 - Immediate$111.54ดูรายละเอียด
CAP ALUMHYB 100UF 20% 50V SMDEEH-ZV1H101VCAP ALUMHYB 100UF 20% 50V SMD876 - Immediate$111.54ดูรายละเอียด
CAP ALUM HYBRID 68UF 20% 63V SMDEEH-ZV1J680VCAP ALUM HYBRID 68UF 20% 63V SMD805 - Immediate$111.54ดูรายละเอียด
Published: 2024-06-03