Pico Base Expansion Boards for Raspberry Pi RPI Pico
PTSolns expansion boards are ideal for many applications including prototyping and sensor data collecting and processing
The PTSolns Pico Base and Pico Base + Proto are intended to interface with the Raspberry Pi Pico family (henceforth referred to as Pico), offering much convenience. While mounted in the Pico Base, the Pico can be powered in multiple ways. Onboard protection prevents current from going into a battery (if connected via the female jack or the 2-pin screw terminal) while power is supplied by the onboard Pico USB connection. The user can switch between power sources without interrupting their circuit or the Pico. The board also offers a reset button as well as a power LED. An onboard logic level shifter allows for the simultaneous operation of both 3.3 V and 5 V I²C peripherals. There are screw terminal and header connections for both 3.3 V and 5 V I²C ports, as well as the common QWIIC® connector.
The Pico Base + Proto has additional features. Suitably located adjacent to the 5 V I²C connectors, the 1602 and 2004 LCD mounting interface lets the user easily add an LCD to their project. The Pic Base + Proto board also has two programmable buttons and two programmable LEDs. The prototyping section has three power rails at the top, one at the center, and another three at the bottom. These rails can be configured for multiple uses and by default are not connected to 3.3 V, 5 V, and GND. The user can solder the corresponding jumper pads to electrically connect the rails to 3.3 V, 5 V, and GND. The prototyping section consists of electrically connected rows of five through-holes, laid out in a traditional breadboard pattern, with a total of 300 tie points. Three unique rows made up of teardrop-shaped soldering pads allow the user to easily connect adjacent rows of five. The onboard SOIC interface has a breakout running immediately adjacent to the prototyping section.
- Compatible with Raspberry Pi RPI Pico family
- Onboard logic level shifter (LLS) providing 5 V and 3.3 V buses simultaneously
- Pico breakout and debugging pin breakout
- Reset button
- Power LED
- Prototyping section with 300 tie points in traditional breadboard pattern
- Configurable power rails
- Programmable LEDs and buttons
- 1602 and 2004 LCD mounting interface
- SOIC interface
- Prototyping
- Internet of Things (IoT)
- Sensor data collecting and processing
- Educational
Pico Base Expansion Boards
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | PTS-00157-201 | EXPANSION BOARD FOR RPI PICO | 0 | $470.08 | ดูรายละเอียด |
![]() | ![]() | PTS-00158-201 | EXPANSION BOARD FOR RPI PICO. | 0 | $604.89 | ดูรายละเอียด |
Associated Products
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | PTS-00166-211 | I2C BACKPACK FOR 16-PIN LCD KIT | 55 - Immediate | $346.90 | ดูรายละเอียด |