Proto-N2RF Prototyping Board with nRF24L01+ Interface
The PTSolns Proto-N2RF prototyping board with nRF24L01+ and Nano interfaces can accept all common nRF24L01+ packages
The PTSolns Proto-N2RF prototyping board is specially designed for interfacing the common Nano microcontroller and nRF24L01+ transceiver, with additional I2C ports throughout the board. The Proto-N2RF got its name as a combination of these interfaces.
On the left-hand side of the board, the same features as the Proto-Half can be found. Users are encouraged to familiarize themselves with the Proto-Half before using this more advanced board. The right-hand side of the Proto-N2RF contains the various interfaces. Along the board's top edge are mounting holes for a common LCD module, which can be connected via the adjacent 5 V I2C port. The board has added markings such as warnings and voltage connections to aid the user.
- I2C and 1602/2004 LCD interfaces
- Configurable power supply options for nRF24L01+ interface
- All features of the Proto-Half
- Compatible with all three common nRF24L01+ packages (mini, standard, +PA+LNA)
- Compatible with standard Nano development board
- Prototyping
- Internet of Things (IoT)
- Communication
- Sensor data displaying
- Education
Proto-N2RF Prototyping Board with nRF24L01+ Interface
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | PTS-00135-201 | BREADBOARD GENERAL PURPOSE PTH | 594 - Immediate | $133.20 | ดูรายละเอียด |
Associated Parts
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | PTS-00075-201 | BREADBOARD GENERAL PURPOSE PTH | 1415 - Immediate | $133.20 | ดูรายละเอียด |
![]() | ![]() | PTS-00079-201 | BREADBOARD GENERAL PURPOSE PTH | 328 - Immediate | $91.82 | ดูรายละเอียด |
![]() | ![]() | PTS-00166-211 | I2C BACKPACK FOR 16-PIN LCD KIT | 55 - Immediate | $346.90 | ดูรายละเอียด |
![]() | ![]() | PTS-00196-201 | NANO FLIP ATMEGA328P EVAL BRD | 205 - Immediate | $324.92 | ดูรายละเอียด |