Proto-Series Prototyping Boards
PTSolns' Proto-Series is a collection of prototyping boards packed with features
PTSolns' Proto-Series is a collection of prototyping boards like no other. These boards resemble a familiar breadboard-like tie-point layout, with the Proto-Half consisting of 450 tie-points, while the Proto-Full has 930 tie-points. Several input methods to power the boards, as well as configurable top, central, and bottom rails, are some of the features that make these boards stand out. The Proto-N2RF combines the Proto-Half on one side while integrating common component interfaces on the other.
Designed with the user in mind, these boards offer many improvements over traditional prototyping boards, giving users flexibility and customizability.
Features
- Tie-point layout with rows of five resembling traditional breadboards
- Multiple positive and negative power rails
- Center rails that can be connected to ground
- Separate ground and negative that can be connected
- Two power-in methods: Screw terminal and female power jack
- Silkscreen printing on both sides
- Dashed white lines indicate an electrical connection
- Four mounting holes can be grounded separately and multiple boards stacked
Proto-Series Prototyping Boards
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | PTS-00075-201 | BREADBOARD GENERAL PURPOSE PTH | 1415 - Immediate | $133.20 | ดูรายละเอียด |
![]() | ![]() | PTS-00079-201 | BREADBOARD GENERAL PURPOSE PTH | 328 - Immediate | $81.15 | ดูรายละเอียด |
![]() | ![]() | PTS-00135-201 | BREADBOARD GENERAL PURPOSE PTH | 594 - Immediate | $133.20 | ดูรายละเอียด |