20 A NEMA Convenience Power Outlet

Qualtek's NEMA convenience power outlet is designed with a quick snap-in configuration that will work with 0.8 mm to 1.8 mm panel thickness

Image of Qualtek's NEMA Convenience Power Outlet739W-X2/50 utilizes the same panel cutout as Qualtek's popular 739W-X2/20 NEMA 5-20R outlet, so for existing applications this outlet can drop into place. However, it does provide an alternative wiring configuration. During installation, Qualtek's 739W-X2/50 line, neutral, and ground conductors feed through the side of the outlet versus Qualtek's 739W-X2/20 where the conductors are fed through the top of the outlet. This gives the customer different options to mount the receptacle up and down instead of left and right enabling the plug to sit differently in applications such as a power strip. Insulation displacement connections (IDC) eliminate the need for special tools and are designed to be used with 12 AWG solid copper conductors. The current capacity of this outlet is up to 20 A at 125 VAC, and it is rated under the Component Recognition Program of Underwrites Laboratories, File No. E139605.

Features
  • Approvals: UL and cUL
  • RoHS-compliant
  • Insulation displacement connections
  • Rated up to 20 A at 125 VAC
Applications
  • Outlet strips
  • Uninterruptible power supplies (UPS)
  • Industrial applications

20 A NEMA Convenience Power Outlet

รูปภาพManufacturer Part Numberคำอธิบายอัตรากระแสไฟฟ้า (Amps)อัตราแรงดันไฟฟ้าAvailable Quantityราคาดูรายละเอียด
AC RCPT NEMA 5-20R739W-X2/50AC RCPT NEMA 5-20R20A125VAC1697 - Immediate
2000 - Factory Stock
$73.07ดูรายละเอียด

NEMA AC Receptacles

รูปภาพManufacturer Part Numberคำอธิบายอัตรากระแสไฟฟ้า (Amps)Available Quantityราคาดูรายละเอียด
AC RCPT NEMA 5-15R740W-D/02AC RCPT NEMA 5-15R15A774 - Immediate$233.75ดูรายละเอียด
AC RCPT NEMA 5-15R738W-X2/01AC RCPT NEMA 5-15R15A11507 - Immediate$37.18ดูรายละเอียด
AC RCPT NEMA 1-15R738W-CX2/01AC RCPT NEMA 1-15R15A4866 - Immediate$32.01ดูรายละเอียด
AC RCPT NEMA 5-20R739W-X2/20AC RCPT NEMA 5-20R20A45812 - Immediate$50.76ดูรายละเอียด
AC RCPT NEMA 5-15R739W-X2/45AC RCPT NEMA 5-15R15A25004 - Immediate
80800 - Factory Stock
$57.87ดูรายละเอียด
Published: 2016-08-01