RPE Series Piezo Elements

Raltron’s benders mounting options include quick-peel adhesive tape, gold springs, and lead wires with connectors

Image of Raltron's RPE Series Piezo ElementsRaltron’s RPE series piezo elements (also referred to as benders) support a wide variety of component choices that are ideal for fire and safety, smoke detectors, wearables, medical devices, GPS tracking and personal security applications. Specializing in diameters from 8 mm to 41 mm and supporting frequencies from 2.5 KHz to 40 KHz with and without feedback loops, these elements are available in brass, nickel, and stainless steel. Mounting options include quick-peel adhesive tape, gold springs, or lead wires with connectors.

Features
  • Package sizes: 8 mm through 41 mm
  • Operating frequencies: 2.5 kHz to 40 kHz
  • Voltage (VP-P): 12 VDC, 30 VDC
  • Main capacitance: 2300 pF to 35,000 pF
  • Operating temperature range: -20˚C to +60˚C
Applications
  • Smoke detectors
  • Smart homes
  • Wearables
  • GPS and tracking devices
  • Handheld devices
  • Medical devices

RPE Series Piezo Elements

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
BUZZER ELEMENT STD 7KHZ 10MMRPE-7.000-1001-NS1BUZZER ELEMENT STD 7KHZ 10MM298 - Immediate$28.45ดูรายละเอียด
BUZZER ELEMENT STD 9.8 KHZ 9MMRPE-9.800-9001-NS1BUZZER ELEMENT STD 9.8 KHZ 9MM730 - Immediate$28.45ดูรายละเอียด
BUZZER ELEMENT STD 4KHZ 27MMRPE-4.000-2704-NS1BUZZER ELEMENT STD 4KHZ 27MM357 - Immediate$34.27ดูรายละเอียด
BUZZER ELEMENT STD 4KHZ 20MMRPE-4.000-2002-NS2BUZZER ELEMENT STD 4KHZ 20MM0 - Immediate$34.27ดูรายละเอียด
BUZZER ELEMENT STD 6.5 KHZ 15MMRPE-6.500-1502-NS1BUZZER ELEMENT STD 6.5 KHZ 15MM737 - Immediate$31.36ดูรายละเอียด
BUZZER ELEMENT STD 18.5 KHZ 12MMRPE-18.500-1204-NS1BUZZER ELEMENT STD 18.5 KHZ 12MM0 - Immediate$31.36ดูรายละเอียด
BUZZER ELEMENT STD 2.5 KHZ 20MMRPE-2.500-2001-NS1BUZZER ELEMENT STD 2.5 KHZ 20MM0 - Immediate$32.33ดูรายละเอียด
BUZZER ELEMENT STD 4.1 KHZ 15MMRPE-4.100-1502-NS1BUZZER ELEMENT STD 4.1 KHZ 15MM292 - Immediate$34.27ดูรายละเอียด
BUZZER ELEMENT STD 2.2 KHZ 50MMRPE-2.200-5004-NS2BUZZER ELEMENT STD 2.2 KHZ 50MM0 - Immediate$32.33ดูรายละเอียด
BUZZER ELEMENT STD 2.2 KHZ 41MMRPE-2.200-4106-NS1BUZZER ELEMENT STD 2.2 KHZ 41MM834 - Immediate$51.08ดูรายละเอียด
Published: 2024-05-06