Bathroom Odor Detector

Renesas’ RL78/G13 MCU is suitable for industrial applications with high-performance peripheral functions

Image of Renesas’ Winning Combination - Bathroom Odor DetectorRenesas’ winning combination ZMOD4410 total volatile organic compounds (TVOC) and indoor air quality sensor, HS3003 temperature and humidity sensor, and RL78/G13 microcontroller (MCU) enables users to detect gases in the bathroom. Odor levels, temperature, and humidity values can be monitored through a handy device by using a Bluetooth® module. The RL78/G13 MCU is suitable for industrial applications with high-performance peripheral functions, low power, and an abundant lineup of MCUs. All the power on the sensor board is provided by the ISL9001A high-performance LDO and Li-ion battery. The ISL9301 is a high input voltage charger with a power path management charger for single-cell Li-ion/polymer batteries.

Features
  • MCU and Bluetooth low energy (BLE) module control the system and wireless communication via BLE
  • The ZMOD4410 gas sensor module is a software configurable platform used for indoor air quality applications
  • RL78/G13 MCU
    • Low consumption current [CPU: 63 µA/MHz, standby (STOP): 230 nA]
    • High performance of 32.4 DMIPS (24 MHz)
  • RY7011 MCU
    • BLE module
    • Compact module with built-in 32 MHz crystal resonator for RF and antenna
  • ISL9301 battery charger
    • Fully integrated high input voltage single-cell Li-Ion battery charger with power path management function
  • Includes a high-performance/high-input voltage charger and low-input voltage/high-PSRR LDO for an integrated solution
  • ISL9001A LDO
    • Output current: 300 mA
    • Output voltage can be programmed from 0.8 V to 5.5 V
    • TJ= -40°C to +125°C
  • ZMOD4410 sensor
    • High sensitivity and long term stability
    • Enables customer to release product families via SW changes
    • Internationally accepted definition of indoor air quality (IAQ)
    • Calculation of estimated carbon dioxide (eCO2)
  • HS3003 sensor
    • Highly accurate, fully calibrated relative humidity and temperature sensor

RL78/G13 Microcontroller

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC MCU 16BIT 16KB FLASH 24HWQFNR5F1007AANA#U0IC MCU 16BIT 16KB FLASH 24HWQFN0 - ImmediateSee Page for Pricingดูรายละเอียด
IC MCU 16BIT 32KB FLASH 24HWQFNR5F1007CANA#U0IC MCU 16BIT 32KB FLASH 24HWQFN0 - ImmediateSee Page for Pricingดูรายละเอียด
IC MCU 16BIT 64KB FLASH 24HWQFNR5F1007EANA#U0IC MCU 16BIT 64KB FLASH 24HWQFN0 - ImmediateSee Page for Pricingดูรายละเอียด

RY7011 Microcontroller

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC RF TXRX+MCU BLUETOOTH 42LFLGARY7011A0000DZ00#002IC RF TXRX+MCU BLUETOOTH 42LFLGA115 - Immediate$985.10ดูรายละเอียด

ISL9301 Battery Charger

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC BATT CHG LI-ION 1CELL 10DFNISL9301IRZIC BATT CHG LI-ION 1CELL 10DFN0 - ImmediateSee Page for Pricingดูรายละเอียด

ISL9001A LDO

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC REG LINEAR 1.8V 300MA 8-DFNISL9001AIRCZ-TIC REG LINEAR 1.8V 300MA 8-DFN100 - ImmediateSee Page for Pricingดูรายละเอียด
IC REG LINEAR 3.3V 300MA 8-DFNISL9001AIRNZ-TIC REG LINEAR 3.3V 300MA 8-DFN100 - Immediate$58.19ดูรายละเอียด

ZMOD4410 Sensor

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SENSOR AIR QUALITY I2C OUTPUTZMOD4410AI1VSENSOR AIR QUALITY I2C OUTPUT0 - ImmediateSee Page for Pricingดูรายละเอียด
SENSOR AIR QUALITY I2C OUTPUTZMOD4410AI1RSENSOR AIR QUALITY I2C OUTPUT0 - Immediate$75.67ดูรายละเอียด

HS3003 Sensor

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SENSOR HUMIDITY 90% RH SMDHS3003SENSOR HUMIDITY 90% RH SMD1784 - Immediate$116.06ดูรายละเอียด
Published: 2020-07-10