Flammable Gas Leakage Detector

Renesas’ reference design for flammable gas leakage detection can be a very useful system for industrial and household applications

Image of Renesas' Flammable Gas Leakage DetectorRenesas’ winning combination flammable gas leakage detector is an AC-powered standalone system with smart connectivity using Bluetooth® Low Energy (LE) 5.1 communication to detect flammable gas leakage. This winning combination reference design can be a very useful system for industrial and household applications. In this system, a single microcontroller (MCU) with built-in Bluetooth LE communication, DC/DC block, and 10-bit ADC aids in the quick and easy implementation of a safe system. Additionally, a 1200 V built-in bipolar junction transistor (BJT) based AC/DC system can be used for any industrial power line system.

Features
  • Very high AC operating range with the iW1821 switched-mode power supply (SMPS) IC
  • Single MCU + Bluetooth LE 5.1 chip is used for detection and connectivity
  • Built-in 900 V BJT, isolated flyback AC/DC
  • LED indication is given for Bluetooth LE connectivity indication
  • Buzzer indication for safety/security risk from gas leak
  • DA14531MOD Bluetooth LE module
    • SmartBond TINY™ module with small and low power Bluetooth 5.1 SoC
  • Stand alone, wall-mounted system is very small in size and has a low component count
  • SGAS711 gas sensor
    • Flammable gas sensor: methane, propane, hydrogen, and LPG
  • RAA214401 linear regulator (LDO)
    • 150 mA wide input range ultra-low quiescent current linear regulator
  • iW1822 PWM controller
    • 900 V AccuSwitch™ AC/DC digital primary-side converter for industrial applications up to 18 W
Applications
  • Liquefied petroleum gas (LPG) leak detection
  • Industrial gas leak detection

DA14531MOD Bluetooth® LE Module

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RF TXRX MOD BT TH SMDDA14531MOD-00F01002RF TXRX MOD BT TH SMD54468 - Immediate$202.71ดูรายละเอียด

SGAS711 Gas Sensor

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SENSOR FLAMMABLE GAS VOLTAGE OUTSGAS711SENSOR FLAMMABLE GAS VOLTAGE OUT0 - ImmediateSee Page for Pricingดูรายละเอียด

RAA214401 Linear Regulator

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC REG LINEAR 3.3V 150MA SOT23-3RAA2144014GP3#JA0IC REG LINEAR 3.3V 150MA SOT23-34647 - Immediate$41.38ดูรายละเอียด
Published: 2021-09-28