Power Solution for Smart Power Meters with 4G Module

Renesas' smart power meter solution is ideal for battery and EDLC based always-on systems

Image of Renesas’ Power Solution for Smart Power Meters with 4G ModuleRenesas' smart power meter solution is integrated with 4G communication and an electrical double layer capacitor (EDLC) that achieves a smart control and always-on system. The ISL85403 buck-boost regulator achieves self-cycling EDLC backup and could theoretically discharge the EDLC voltage as low as 0.1 V. This greatly improves the EDLC’s efficiency and reduces the system cost. Additionally, the RL78/L13 microcontroller (MCU) is ideal for measurement devices and power meters with ultra-low power and a built-in segment LCD driver.

The EDLC is a supercapacitor with features such as short charging time, high power density, long lifecycles, good temperature performance, and environmental protection. EDLCs can be used to replace traditional batteries (with defects such as electrolyte leakage) as a backup power supply. The EDLC’s power can be used for data backup, wireless communication, and other functions, when the power is turned off for a few minutes.

Features
  • Ideal solution for battery and EDLC based always-on systems
  • RL78/L13 MCU
    • Low-cost 16-bit RL78/L13 MCU with ultra-low power and a segment LCD driver
    • Low power consumption
    • Standard LCD MCUs suitable for the LCD of home appliances or measurement devices
    • 64-pin/80-pin, 16 K to 128 K ROM, and 1 K to 8 K RAM
    • Built-in LCD driver up to 376 segments
  • ISL85403 buck-boost regulator
    • High-efficiency boost-buck converter to support fully supercap charge and discharge
    • Wide input voltage range: 3 V to 40 V
    • Supports discharge supercap voltage to lower than 0.2 V
  • RJK03M5DNS MOSFET
    • N-channel single power MOSFET 30 V 25 A 6.3 mΩ HWSON-8 (3.3 mm x 3.3 mm)
  • ISL88002 voltage supervisor
    • Ultra-low power 3 Ld voltage supervisors

RL78/L13 MCU

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC MCU 16BIT 64KB FLASH 80LQFPR5F10WMEAFB#30IC MCU 16BIT 64KB FLASH 80LQFP0 - ImmediateSee Page for Pricingดูรายละเอียด
IC MCU 16BIT 64KB FLASH 64LQFPR5F10WLEAFB#30IC MCU 16BIT 64KB FLASH 64LQFP395 - Immediate$84.38ดูรายละเอียด
IC MCU 16BIT 16KB FLASH 64LQFPR5F10WLAAFB#30IC MCU 16BIT 16KB FLASH 64LQFP1275 - Immediate$70.16ดูรายละเอียด
IC MCU 16BIT 32KB FLASH 64LQFPR5F10WLCAFB#30IC MCU 16BIT 32KB FLASH 64LQFP1129 - Immediate$75.01ดูรายละเอียด
IC MCU 16BIT 48KB FLASH 64LQFPR5F10WLDAFB#30IC MCU 16BIT 48KB FLASH 64LQFP3037 - Immediate$75.01ดูรายละเอียด
IC MCU 16BIT 16KB FLASH 64LFQFPR5F10WLAGFB#30IC MCU 16BIT 16KB FLASH 64LFQFP681 - Immediate$81.47ดูรายละเอียด
IC MCU 16BIT 32KB FLASH 64LQFPR5F10WLCGFB#30IC MCU 16BIT 32KB FLASH 64LQFP960 - Immediate$85.35ดูรายละเอียด

ISL85403 Buck-Boost Regulator

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC REG BUCK BOOST ADJ 2.5A 20QFNISL85403FRZ-T7AIC REG BUCK BOOST ADJ 2.5A 20QFN2857 - Immediate$154.86ดูรายละเอียด

RJK03M5DNS MOSFET

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MOSFET N-CH 30V 25A 8HWSONRJK03M5DNS-00#J5MOSFET N-CH 30V 25A 8HWSON7826 - Immediate$61.10ดูรายละเอียด

ISL88002 Voltage Supervisor

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC SUPERVISOR 1 CHANNEL SOT23-3ISL88002IH29Z-TKIC SUPERVISOR 1 CHANNEL SOT23-38786 - Immediate$51.40ดูรายละเอียด
IC SUPERVISOR 1 CHANNEL SC70-3ISL88002IE26Z-T7AIC SUPERVISOR 1 CHANNEL SC70-31184 - Immediate
4500 - Factory Stock
$58.84ดูรายละเอียด
IC SUPERVISOR 1 CHANNEL SOT23-3ISL88002IH29Z-T7AIC SUPERVISOR 1 CHANNEL SOT23-39 - Immediate$53.99ดูรายละเอียด
IC SUPERVISOR 1 CHANNEL SOT23-3ISL88002IH26Z-TKIC SUPERVISOR 1 CHANNEL SOT23-31672 - Immediate$54.96ดูรายละเอียด
Published: 2021-03-18