Master Actuator for Automatic Home or Building HVAC Systems
Renesas' master actuators are designed for HVAC systems in a range of settings
Renesas presents a line of master actuator MCUs and evaluation boards for automatic home or building HVAC systems. The master actuator unit is the brain of the system. It fulfills all the functions of a slave actuator unit and includes other capabilities, such as:
- Collection of all sensors data from indoor sensor unit, outdoor sensor unit, and slave actuator unit
- Additional weather information may be collected from the internet, if an IP gateway is implemented in the master actuator or separately (see IP gateway for automatic home or building HVAC system, EU081)
- Calculation/determination of the set points for each slave actuator unit, like flow direction (in/out), temperature, etc., using an algorithm or the latest embedded artificial intelligence (AI) technology
- Provision of the set points for each slave actuator and the master itself
- Local (graphical) GUI of the whole system, which may also be mirrored by a Bluetooth® or web interface
- Real-time clock (RTC) and its distribution to sensor/actuator units for different operation modes, depending on the day, time, holiday, etc.
From a system perspective, the master and slave actuator can have the same hardware and software. In this case, the master is a role rather than a certain device and it would not represent a single-point-of-failure, as another slave actuator could take over the master role in case the original master fails. However, there must be only one master per system at a time.
Features
- The RX23W MCU enables Bluetooth 5 mesh communication
- The master actuator can (but does not need to) have an integrated gateway to the intranet/internet using a secure communication mechanism like HTTPS or MQTT, if not achieved externally (see IP Gateway for automatic home or building HVAC system, EU081). For these cases, one or multiple of the following technologies are available:
- Wi-Fi® (based on IEEE 802.11), Thread or Zigbee (based on IEEE 802.15.4), Ethernet (based on IEEE 802.3), LTE-M/-NB (depending on geographical region and available providers), or LoRaWAN
- Note: For the power supply, the mains will usually be needed for the fan/HVAC (e.g. 230 VAC or 110 VAC or 24 VDC from the building control system)
Master Actuator MCUs and Evaluation Boards
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | RTK5RX23W0C00000BJ | RX23W BT5 BLE TARGET BOARD | 4 - Immediate | $1,690.86 | ดูรายละเอียด |
![]() | ![]() | R5F523W8BDNG#30 | IC MCU 32BIT 512KB FLASH 56HVQFN | 27 - Immediate | $389.90 | ดูรายละเอียด |
![]() | ![]() | R5F523W8BDBL#20 | IC MCU 32BIT 512KB FLASH 85TFBGA | 254 - Immediate | $263.81 | ดูรายละเอียด |
![]() | ![]() | R5F565NEDDFC#30 | IC MCU 32BIT 2MB FLASH 176LFQFP | 0 - Immediate | $408.97 | ดูรายละเอียด |
![]() | ![]() | R5F565NCDDFC#30 | IC MCU 32BIT 1.5MB FLSH 176LFQFP | 15 - Immediate | $391.19 | ดูรายละเอียด |
![]() | ![]() | YRTK50565N2S00000BE | RX65N-2MB R5F565N EVAL BRD | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | RTK5RX65N0S01000BE | RX65N CLOUD KIT (FOR US) | 28 - Immediate | $2,121.49 | ดูรายละเอียด |
![]() | ![]() | RTK5RX65N0S00000BE | RX65N CLOUD KIT FOR WORLD OTHER | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |
![]() | ![]() | RTK5RX65N2C00000BR | RX65N EVAL BRD | 7 - Immediate | $1,567.36 | ดูรายละเอียด |
![]() | ![]() | R5F565NEHDLC#20 | IC MCU 32BIT 2MB FLASH 177TFLGA | 319 - Immediate | $425.14 | ดูรายละเอียด |
![]() | ![]() | R5F565NEHDFC#30 | IC MCU 32BIT 2MB FLASH 176LFQFP | 10 - Immediate | $425.14 | ดูรายละเอียด |
![]() | ![]() | R5F565NEHDBG#20 | IC MCU 32BIT 2MB FLASH 176LFBGA | 82 - Immediate | $433.87 | ดูรายละเอียด |
![]() | ![]() | RTK5RX65N0C00000BR | RX65N EVAL BRD | 55 - Immediate | $945.01 | ดูรายละเอียด |
![]() | ![]() | HIP2103FRTAAZ-T7A | IC GATE DRVR HALF-BRIDGE 8TDFN | 0 - Immediate | $93.43 | ดูรายละเอียด |
![]() | ![]() | FS2012-1100-NG | SENSOR FLOW GAS 0 ~ 10 SLPM | 0 - Immediate | $2,462.32 | ดูรายละเอียด |
![]() | ![]() | FS2012-1020-NG | SENSOR FLOW GAS 0 ~ 2 SLPM | 0 - Immediate | $3,043.22 | ดูรายละเอียด |
![]() | ![]() | SDAF02 | FS2012 LIQUIDFLOW SENSOR EVALKIT | 0 - Immediate | $2,857.17 | ดูรายละเอียด |
![]() | ![]() | SDAF01 | FS2012 GAS FLOW SENSOR EVAL KIT | 0 - Immediate | $3,281.50 | ดูรายละเอียด |
Power Regulator IC
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | ISL85415FRZ-T7A | IC REG BUCK ADJ 500MA 12DFN | 0 - Immediate | $114.45 | ดูรายละเอียด |
![]() | ![]() | ISL85403FRZ-T7A | IC REG BUCK BOOST ADJ 2.5A 20QFN | 2857 - Immediate | $154.86 | ดูรายละเอียด |