USB Plugs

Same Sky USB plugs are ideal for a variety of I/O consumer and portable electronics applications

Image of Same Sky USB PlugsSame Sky USB plug connectors are available in Type-C, Type-A, and Micro-B USB types, while conforming to the USB 2.0, USB 3.2 Gen 1, and USB 3.2 Gen 2 standards. Offering horizontal or vertical orientations, a variety of mounting styles, and data rates up to 10 Gbps, these USB plugs are ideal for a variety of I/O consumer and portable electronics applications, including mobile computing equipment, digital audio devices, and high-volume storage products.

Features
  • USB types: Type-A, Micro-B, and Type-C
  • Current rating: 1 A, 1.8 A, 3 A, and 5 A
  • Voltage rating: 5 VAC, 20 VAC, and 30 VAC
  • Operating temperature range: -40°C to +85°C
Updated: 2026-02-17
Published: 2025-04-03