Same Sky USB Type-C Connectors | Digi-Key Daily
Same Sky USB Type-C UJ31 receptacle connector series and UP31 plug connector series conform to the USB 3.1 Gen 2 standard. This standard supports data transfer speeds up to 10 giga-bits-per-second and power delivery up to 100 watts at 20 volts. Furthermore, these connectors come with a reversible connector interface which makes for simple and reliable mating connections. And because these connector series offer a high level of durability, of up to 10,000 mating cycles, along with their operating temperature range from minus 30 degrees Celsius to 85 degrees Celsius, these connectors are well suited for consumer and portable electronic device applications, including high volume storage products, digital audio devices, and mobile computing equipment.
Part List
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | UJ31-CH-31-SMT-TR | CONN RCPT USB 3.2 TYPE C SMD RA | 1357 - Immediate | $64.98 | ดูรายละเอียด |
![]() | ![]() | UJ31-CH-G2-SMT-TR | CONN RCPT USB 3.2 TYPE C SMD RA | 6269 - Immediate | $84.70 | ดูรายละเอียด |
![]() | ![]() | UP31-CV-G-CM | CONN PLUG USB 3.2 TYPE C 24POS | 2699 - Immediate | $54.31 | ดูรายละเอียด |
![]() | ![]() | UJ31-CH-3-SMT-TR | CONN RCPT USB 3.2 TYPE C SMD RA | 3280 - Immediate | $53.99 | ดูรายละเอียด |
![]() | ![]() | UJ31-CH-G1-SMT-TR | CONN RCPT USB 3.2 TYPE C SMD RA | 0 - Immediate | $61.75 | ดูรายละเอียด |