High-Speed Hermaphroditic Coax Cable Assembly

Samtec’s 0.50 mm pitch high-speed hermaphroditic Razor Beam™ coax cable aids in design flexibility

Image of Samtec's High-Speed Hermaphroditic Coax Cable AssemblyThe HLCD series high-speed hermaphroditic cable assembly is designed to mate with Samtec’s shielded LSHM board-mounting connector. The assembly uses Samtec's Eye Speed® cable to provide 14 Gbps performance and features the Razor Beam™ contact system for high reliability. The HLCD is available in multiple lengths and orientations for maximum design flexibility.

Features
  • 0.50 mm (0.0197") pitch
  • 50 ohm single-ended signal routing
  • 38 AWG coax cable
  • Double row design up to 100 pins
  • Optional screw downs for rugged applications
  • Cable performance to 14 Gbps
  • Razor Beam contacts for high-speed and fine-pitch systems
Applications
  • Electrical measuring instruments
  • Custom computer programming
  • Prepackaged software services
  • Radio and television broadcasting and communications equipment
  • Electronic coils, transformers, and other inductors
  • Medical/hospital equipment
  • Semiconductors/related devices
  • Computer systems design
  • Search, detection, navigation, guidance, aeronautical, and nautical systems and instruments
  • General industrial machinery
  • Communications equipment
  • Photographic equipment and supplies
  • Computer programming services
  • Surgical/medical instruments
  • Computer storage devices
  • Optical instruments/lenses
  • Measuring/dispensing pumps

HLCD Series Cable Assemblies

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CBL ASSM SELF-MATE 40POS 12" HDRHLCD-20-12.00-TR-TR-1CBL ASSM SELF-MATE 40POS 12" HDR58 - Immediate$2,037.11ดูรายละเอียด
CBL ASS SELF-MATE 100POS 12" HDRHLCD-50-12.00-TR-TR-1CBL ASS SELF-MATE 100POS 12" HDR36 - Immediate$3,964.95ดูรายละเอียด
CBL ASSM SELF-MATE 20POS 6" HDRHLCD-10-06.00-TR-TR-1CBL ASSM SELF-MATE 20POS 6" HDR8 - Immediate
10 - Factory Stock
$1,742.26ดูรายละเอียด
CBL ASSM SELF-MATE 40POS 6" HDRHLCD-20-06.00-TR-TR-1CBL ASSM SELF-MATE 40POS 6" HDR22 - Immediate
10 - Factory Stock
$1,784.29ดูรายละเอียด
CBL ASSM SELF-MATE 40POS 6" HDRHLCD-20-06.00-TD-TH-2CBL ASSM SELF-MATE 40POS 6" HDR12 - Immediate$2,118.26ดูรายละเอียด

Associated Product - LSHM Shielded Self-Mate (Hermaphroditic) Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN SELF-MATE 20POS SMD GOLDLSHM-110-02.5-L-DV-A-S-K-TRCONN SELF-MATE 20POS SMD GOLD16152 - Immediate
1500 - Factory Stock
$108.63ดูรายละเอียด
CONN SELF-MATE 40POS SMD GOLDLSHM-120-02.5-F-DV-A-S-K-TRCONN SELF-MATE 40POS SMD GOLD1167 - Immediate
5250 - Factory Stock
$178.14ดูรายละเอียด
CONN SELF-MATE 40POS SMD GOLDLSHM-120-02.5-L-DV-A-S-K-TRCONN SELF-MATE 40POS SMD GOLD11165 - Immediate
1500 - Factory Stock
$170.70ดูรายละเอียด
CONN SELF-MATE 40POS SMD GOLDLSHM-120-02.5-L-DV-A-S-TRCONN SELF-MATE 40POS SMD GOLD988 - Immediate
750 - Factory Stock
$181.37ดูรายละเอียด
CONN SELF-MATE 60POS SMD GOLDLSHM-130-02.5-L-DV-A-S-K-TRCONN SELF-MATE 60POS SMD GOLD0 - Immediate$156.80ดูรายละเอียด
Published: 2021-03-11