LSHM-S/HLCD Shielded Self-Mating Hermaphroditic Connectors and Cable

Samtec’s hermaphroditic connectors and cables undergo testing to ensure they are more than suitable for rugged/harsh environments

Image of Samtec LSHM-S/HLCD Shielded Hermaphroditic Connectors and CableSamtec's LSHM-S series is a 360° shielded ultra-micro, high-density, rugged connector for use in board-to-board and board-to-cable (HLCD) applications. The shielding helps to limit signal degradation and optimize performance. Using the Razor Beam™ fine contact system, the hermaphroditic design saves PCB real estate in the X, Y, and Z axes. It is available in vertical and right-angle orientations and is rated at 14 Gbps per contact.

Samtec's HLCD series is a high-speed hermaphroditic cable assembly specifically designed to mate with the LSHM-S series board-mounting shielded connector. It features Razor Beam contacts for high reliability and Eye Speed® cable for performance to 14 Gbps. The HLCD is available in custom lengths and orientations for maximum design flexibility. Other options include screw downs for rugged applications.

LSHM-S is a severe environment test (SET) qualified product. SET is a Samtec initiative to test products beyond typical industry standards and specifications. These products undergo additional testing to ensure they are more than suitable for rugged/harsh environments such as military, space, automotive, industrial, and other extreme applications. Please visit samtec.com/SET for more information about SET.

LSHM-S Features
  • Shielded for EMI protection
  • 0.50 mm (0.0197”) pitch
  • Ten stack height options from 5.00 mm to 12.00 mm
  • Mating and unmating forces approximately 4x to 6x greater than typical micro pitch connectors
  • For applications requiring two or more connectors per board, please see Multiple LSXX Connector Applications
  • Audible click when mated
  • Parallel, perpendicular, and coplanar systems
  • Up to 100 I/Os
  • Self-mating system reduces inventory cost
  • Lubricated option available
HLCD Features
  • Shielded for EMI protection
  • 0.50 mm (0.0197”) pitch
  • 50 Ω single-ended signal routing
  • 38 AWG coax cable
  • Double-row design up to 100 pins
  • Optional screw downs for rugged applications
  • Cable performance to 14 Gbps
  • Razor Beam contacts for high-speed and fine-pitch systems
Applications
  • 5G networking
  • Industrial
  • Military/aerospace
  • Test connectivity
  • Medical
  • Broadcast video
  • Automotive
  • AI/machine learning
  • Instrumentation

LSHM Shielded Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN SELF-MATE 40POS SMD GOLDLSHM-120-02.5-L-DV-A-S-K-TRCONN SELF-MATE 40POS SMD GOLD11165 - Immediate
1500 - Factory Stock
$170.70ดูรายละเอียด
CONN SELF-MATE 60POS SMD GOLDLSHM-130-02.5-F-DV-A-S-K-TRCONN SELF-MATE 60POS SMD GOLD434 - Immediate
4025 - Factory Stock
$223.08ดูรายละเอียด
CONN SELF-MATE 40P R/A SMD GOLDLSHM-120-01-F-DH-A-S-K-TRCONN SELF-MATE 40P R/A SMD GOLD237 - Immediate$231.81ดูรายละเอียด
CONN SELF-MATE 40P R/A SMD GOLDLSHM-120-01-F-RH-A-S-K-TRCONN SELF-MATE 40P R/A SMD GOLD0 - Immediate$288.06ดูรายละเอียด
CONN SELF-MATE 40P R/A SMD GOLDLSHM-120-01-L-DH-A-S-K-TRCONN SELF-MATE 40P R/A SMD GOLD865 - Immediate$225.02ดูรายละเอียด
CONN SELF-MATE 40P R/A SMD GOLDLSHM-120-01-L-DH-A-S-TRCONN SELF-MATE 40P R/A SMD GOLD0 - Immediate$239.57ดูรายละเอียด
CONN SELF-MATE 40P R/A SMD GOLDLSHM-120-01-L-RH-A-S-K-TRCONN SELF-MATE 40P R/A SMD GOLD423 - Immediate
1900 - Factory Stock
$298.08ดูรายละเอียด
CONN SELF-MATE 40P R/A SMD GOLDLSHM-120-01-L-RH-A-S-TRCONN SELF-MATE 40P R/A SMD GOLD678 - Immediate$298.08ดูรายละเอียด
CONN SELF-MATE 40POS SMD GOLDLSHM-120-02.5-F-DV-A-S-K-TRCONN SELF-MATE 40POS SMD GOLD1167 - Immediate
5250 - Factory Stock
$178.14ดูรายละเอียด
CONN SELF-MATE 40POS SMD GOLDLSHM-120-02.5-L-DV-A-S-TRCONN SELF-MATE 40POS SMD GOLD988 - Immediate
750 - Factory Stock
$181.37ดูรายละเอียด
CONN SELF-MATE 40POS SMD GOLDLSHM-120-03.0-F-DV-A-S-K-TRCONN SELF-MATE 40POS SMD GOLD1451 - Immediate$190.10ดูรายละเอียด
CONN SELF-MATE 40POS SMD GOLDLSHM-120-03.0-L-DV-A-S-K-TRCONN SELF-MATE 40POS SMD GOLD158 - Immediate
1400 - Factory Stock
$185.57ดูรายละเอียด
CONN SELF-MATE 40POS SMD GOLDLSHM-120-03.0-L-DV-A-S-TRCONN SELF-MATE 40POS SMD GOLD963 - Immediate$193.66ดูรายละเอียด
CONN SELF-MATE 40POS SMD GOLDLSHM-120-04.0-F-DV-A-S-K-TRCONN SELF-MATE 40POS SMD GOLD105 - Immediate
900 - Factory Stock
$215.96ดูรายละเอียด
CONN SELF-MATE 40POS SMD GOLDLSHM-120-04.0-L-DV-A-S-K-TRCONN SELF-MATE 40POS SMD GOLD0 - Immediate
4500 - Factory Stock
$149.04ดูรายละเอียด
CONN SELF-MATE 40POS SMD GOLDLSHM-120-04.0-L-DV-A-S-TRCONN SELF-MATE 40POS SMD GOLD653 - Immediate$211.11ดูรายละเอียด
CONN SELF-MATE 40POS SMD GOLDLSHM-120-06.0-F-DV-A-S-K-TRCONN SELF-MATE 40POS SMD GOLD620 - Immediate$196.24ดูรายละเอียด
CONN SELF-MATE 40POS SMD GOLDLSHM-120-06.0-L-DV-A-S-K-TRCONN SELF-MATE 40POS SMD GOLD0 - Immediate
3000 - Factory Stock
$200.45ดูรายละเอียด
CONN SELF-MATE 40POS SMD GOLDLSHM-120-06.0-L-DV-A-S-TRCONN SELF-MATE 40POS SMD GOLD435 - Immediate$207.88ดูรายละเอียด
CONN SELF-MATE 60P R/A SMD GOLDLSHM-130-01-L-DH-A-S-K-TRCONN SELF-MATE 60P R/A SMD GOLD1409 - Immediate$273.19ดูรายละเอียด

HLCD Cable Assemblies

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CBL ASSM SELF-MATE 20POS 6" HDRHLCD-10-06.00-TD-TH-1CBL ASSM SELF-MATE 20POS 6" HDR2 - Immediate$1,895.18ดูรายละเอียด
CBL ASSM SELF-MATE 20POS 6" HDRHLCD-10-06.00-TD-TH-2CBL ASSM SELF-MATE 20POS 6" HDR16 - Immediate$1,895.18ดูรายละเอียด
CBL ASSM SELF-MATE 20POS 6" HDRHLCD-10-06.00-TR-TR-1CBL ASSM SELF-MATE 20POS 6" HDR8 - Immediate
10 - Factory Stock
$1,742.26ดูรายละเอียด
CBL ASSM SELF-MATE 20POS 6" HDRHLCD-10-06.00-TR-TR-2CBL ASSM SELF-MATE 20POS 6" HDR0 - Immediate$1,791.73ดูรายละเอียด
CBL ASSM SELF-MATE 20POS 12" HDRHLCD-10-12.00-TD-TH-1CBL ASSM SELF-MATE 20POS 12" HDR3 - Immediate$1,536.32ดูรายละเอียด
CBL ASSM SELF-MATE 20POS 12" HDRHLCD-10-12.00-TD-TH-2CBL ASSM SELF-MATE 20POS 12" HDR0 - Immediate$1,968.57ดูรายละเอียด
CBL ASSM SELF-MATE 20POS 12" HDRHLCD-10-12.00-TR-TR-1CBL ASSM SELF-MATE 20POS 12" HDR5 - Immediate$1,972.78ดูรายละเอียด
CBL ASSM SELF-MATE 20POS 12" HDRHLCD-10-12.00-TR-TR-2CBL ASSM SELF-MATE 20POS 12" HDR1 - Immediate$1,972.78ดูรายละเอียด
CBL ASSM SELF-MATE 20POS 40" HDRHLCD-10-40.00-TD-TH-1CBL ASSM SELF-MATE 20POS 40" HDR3 - Immediate$2,552.13ดูรายละเอียด
CBL ASSM SELF-MATE 20POS 40" HDRHLCD-10-40.00-TD-TH-2CBL ASSM SELF-MATE 20POS 40" HDR0 - Immediate$2,835.66ดูรายละเอียด
CBL ASSM SELF-MATE 20POS 40" HDRHLCD-10-40.00-TR-TR-1CBL ASSM SELF-MATE 20POS 40" HDR16 - Immediate$2,501.37ดูรายละเอียด
CBL ASSM SELF-MATE 20POS 40" HDRHLCD-10-40.00-TR-TR-2CBL ASSM SELF-MATE 20POS 40" HDR0 - Immediate$2,129.25ดูรายละเอียด
CBL ASSM SELF-MATE 40POS 6" HDRHLCD-20-06.00-TD-TH-1CBL ASSM SELF-MATE 40POS 6" HDR0 - Immediate$1,824.38ดูรายละเอียด
CBL ASSM SELF-MATE 40POS 6" HDRHLCD-20-06.00-TD-TH-2CBL ASSM SELF-MATE 40POS 6" HDR12 - Immediate$2,118.26ดูรายละเอียด
CBL ASSM SELF-MATE 40POS 6" HDRHLCD-20-06.00-TR-TR-1CBL ASSM SELF-MATE 40POS 6" HDR22 - Immediate
10 - Factory Stock
$1,784.29ดูรายละเอียด
CBL ASSM SELF-MATE 40POS 6" HDRHLCD-20-06.00-TR-TR-2CBL ASSM SELF-MATE 40POS 6" HDR0 - Immediate$2,395.98ดูรายละเอียด
CBL ASSM SELF-MATE 40POS 12" HDRHLCD-20-12.00-TD-TH-1CBL ASSM SELF-MATE 40POS 12" HDR5 - Immediate$2,349.10ดูรายละเอียด
CBL ASSM SELF-MATE 40POS 12" HDRHLCD-20-12.00-TD-TH-2CBL ASSM SELF-MATE 40POS 12" HDR0 - Immediate$2,440.59ดูรายละเอียด
CBL ASSM SELF-MATE 40POS 12" HDRHLCD-20-12.00-TR-TR-1CBL ASSM SELF-MATE 40POS 12" HDR58 - Immediate$2,037.11ดูรายละเอียด
CBL ASSM SELF-MATE 40POS 12" HDRHLCD-20-12.00-TR-TR-2CBL ASSM SELF-MATE 40POS 12" HDR1 - Immediate$2,462.25ดูรายละเอียด
Published: 2021-09-15