Altivar™ Soft Starter ATS480

Schneider Electric’s Altivar soft starter ATS480 builds on the proven robustness and start/stop performance

Image of Schneider Electric’s Altivar™ Soft Starter ATS480Schneider Electric’s Altivar soft starter ATS480 is the next evolution of soft starters for digitization optimized to meet cybersecurity standards. Designed to address processes and infrastructures, ATS480 simplifies project execution and maximizes the availability of users’ applications even in the most demanding environments. ATS480 builds on the proven robustness and start/stop performance, extending the lifetime of the ATS48 equipment and preserving users' initial investment by reusing their current design.

Features
  • Upgrade connectivity on same power module
  • Easy substitution of existing install bases
  • Smart commissioning interface and QR code
  • One range to cover 208 V to 690 V applications
Applications
  • Water and wastewater
  • Food and beverage
  • Mining, minerals, and metals
  • Energies and chemicals

Altivar Soft Starter ATS480

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ALTIVAR ATS480 SOFT STARTATS480D32YALTIVAR ATS480 SOFT START1 - Immediate$35,053.48ดูรายละเอียด
ALTIVAR ATS480 SOFT STARTATS480D38YALTIVAR ATS480 SOFT START1 - Immediate$37,606.58ดูรายละเอียด
ALTIVAR ATS480 SOFT STARTATS480D17YALTIVAR ATS480 SOFT START5 - Immediate$30,644.31ดูรายละเอียด
ALTIVAR ATS480 SOFT STARTATS480D22YALTIVAR ATS480 SOFT START10 - Immediate$31,920.06ดูรายละเอียด
ALTIVAR ATS480 SOFT STARTATS480D47YALTIVAR ATS480 SOFT START8 - Immediate$37,607.87ดูรายละเอียด
ALTIVAR ATS480 SOFT STARTATS480D62YALTIVAR ATS480 SOFT START3 - Immediate$50,008.69ดูรายละเอียด
ALTIVAR ATS480 SOFT STARTATS480D75YALTIVAR ATS480 SOFT START8 - Immediate$50,362.06ดูรายละเอียด
ALTIVAR ATS480 SOFT STARTATS480D88YALTIVAR ATS480 SOFT START1 - Immediate$58,979.94ดูรายละเอียด
ALTIVAR ATS480 SOFT STARTATS480C11YALTIVAR ATS480 SOFT START1 - Immediate$66,770.50ดูรายละเอียด
ALTIVAR ATS480 SOFT STARTATS480C14YALTIVAR ATS480 SOFT START3 - Immediate$82,489.35ดูรายละเอียด
Published: 2023-05-25