Harmony Solid-State Relays

Schneider Electric’s Harmony solid-state relays are available in slim interface, DIN-rail-mount, or panel-mount

Image of Schneider Harmony Solid State RelaysSchneider Electric's Harmony solid-state relays offer high switching frequency for precise and quick control, long lifetime, and silent operation. The complete product range offers slim interface (SSL), modular DIN-rail (SSD, SSM), and panel-mount (SSP) solid-state relays that provide compact and innovative solutions for a wide variety of applications with interfacing control and load switching. They are the ideal solution for packaging, plastic molding, textile, and furnace applications.

Features
  • Current ratings: 0.1 A to 124 A
  • Simplified installation and mounting
  • Flexible and robust wiring
  • Easy debugging and commissioning
  • Wide range of standards and certifications
    • SSD range complies with IEC 61373 and IEC 60947-4-3
Benefits
  • Maintenance-free: no arc or intermittent contact issues as there are no moving parts
  • Fast frequency switching: switch ON/OFF very fast, allowing precise and quick control
  • Silent and reliable switching: noiseless switching makes it ideal for commercial and medical applications
  • Shock and vibration resistant: without movable parts, the solid state relays do not bounce electrically or mechanically

Harmony Solid-State Relays

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SSR RELAY SPST-NO 50A 48-600VSSP1A450M7TSSR RELAY SPST-NO 50A 48-600V1 - Immediate$2,435.42ดูรายละเอียด
SSR RELAY SPST-NO 12A 48-600VSSM1A312P7RSSR RELAY SPST-NO 12A 48-600V5 - Immediate$2,021.59ดูรายละเอียด
SSR RELAY SPST-NO 75A 24-300VSSP1A175BDTSSR RELAY SPST-NO 75A 24-300V7 - Immediate$1,886.78ดูรายละเอียด
SSR RELAY SPST-NO 75A 24-300VSSP1A175M7TSSR RELAY SPST-NO 75A 24-300V0 - Immediate$2,573.47ดูรายละเอียด
SSR RELAY SPST-NO 75A 48-600VSSP1A475M7SSR RELAY SPST-NO 75A 48-600V0 - ImmediateSee Page for Pricingดูรายละเอียด
SSR RELAY SPST-NO 2A 24-280VSSL1A12BDRSSR RELAY SPST-NO 2A 24-280V22 - Immediate$491.42ดูรายละเอียด
SSR RELAY SPST-NO 2A 24-280VSSL1A12JDRSSR RELAY SPST-NO 2A 24-280V0 - ImmediateSee Page for Pricingดูรายละเอียด
SSR RELAY SPST-NO 25A 24-300VSSP1A125M7SSR RELAY SPST-NO 25A 24-300V0 - Immediate$706.09ดูรายละเอียด
SSR RELAY SPST-NO 25A 48-530VSSP3A225BDRSSR RELAY SPST-NO 25A 48-530V7 - Immediate$5,447.61ดูรายละเอียด
SSR RELAY SPST-NO 25A 48-530VSSP3A225BDRTSSR RELAY SPST-NO 25A 48-530V1 - Immediate$5,706.25ดูรายละเอียด
SSR RELAY SPST-NO 50A 48-530VSSP3A250F7RSSR RELAY SPST-NO 50A 48-530V2 - Immediate$6,577.86ดูรายละเอียด
SSR RELAY SPST-NO 50A 48-530VSSP3A250B7RSSR RELAY SPST-NO 50A 48-530V0 - Immediate$6,541.98ดูรายละเอียด
SSR RELAY SPST-NO 50A 48-530VSSP3A250P7SSR RELAY SPST-NO 50A 48-530V9 - Immediate$5,445.99ดูรายละเอียด
SSR RELAY SPST-NO 25A 48-530VSSP3A225P7TSSR RELAY SPST-NO 25A 48-530V1 - Immediate$6,029.55ดูรายละเอียด
SSR RELAY SPST-NO 25A 48-530VSSP3A225F7TSSR RELAY SPST-NO 25A 48-530V0 - Immediate$7,209.91ดูรายละเอียด
SSR RELAY SPST-NO 50A 48-530VSSP3A250P7TSSR RELAY SPST-NO 50A 48-530V2 - Immediate$6,181.50ดูรายละเอียด
SSR RELAY SPST-NO 6A 24-280VSSM1A16B7SSR RELAY SPST-NO 6A 24-280V60 - Immediate$982.83ดูรายละเอียด
SSR RELAY SPST-NO 6A 24-280VSSM1A16P7SSR RELAY SPST-NO 6A 24-280V0 - Immediate$1,393.42ดูรายละเอียด
SSR RELAY SPST-NO 6A 48-600VSSM1A36BDSSR RELAY SPST-NO 6A 48-600V20 - Immediate$986.07ดูรายละเอียด
Published: 2022-08-15