Automotive LVDS Device Protection

Semtech’s TVS diodes provide protection for automotive LVDS applications

Image of Semtech Automotive LVDS Device ProtectionWith leading-edge process technologies and applications, Semtech is leading the way in automotive circuit protection. When designing a high-speed LVDS interface system for a severe automotive environment, it is prudent to ensure sufficient protection from EOS events. ESD protection can be achieved by placing transient voltage suppressor (TVS) diodes on the LVDS differential lines to protect the interface during the fast rise time transient events. Semtech offers a broad range of TVS diodes to protect automotive LVDS applications from such threats.

Features
  • Qualified to AEC-Q100 (Grade 1) and AEC-Q101
  • Low capacitance
  • Low ESD clamping voltage
  • Small PCB area
  • Protects up to four lines
  • Side wettable flank technology
Applications
  • LVDS lines
  • Automotive applications
  • USB 2.0 / USB3.0 / USB 3.1 / USB Type-C®
  • 1G / 2.5G / 5G Ethernet
  • Infotainment systems
  • Camera modules

TVS Diodes for Automotive LVDS Protection

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TVS DIODE 5VWM 10DFNRCLAMP0534PWQ.CTVS DIODE 5VWM 10DFN1305 - Immediate$35.24ดูรายละเอียด
TVS DIODE 1.8VWM 3DFNRCLAMP01892PWQCTVS DIODE 1.8VWM 3DFN0 - Immediate$32.33ดูรายละเอียด
TVS DIODE 3.3VWM 8VC SLP1006P2RCLAMP3331PQTCTTVS DIODE 3.3VWM 8VC SLP1006P211802 - Immediate$61.10ดูรายละเอียด
LOW CAPACITANCE RAILCLAMP 2-LINERCLAMP0592PWQ.CLOW CAPACITANCE RAILCLAMP 2-LINE0 - ImmediateSee Page for Pricingดูรายละเอียด
TVS DIODE 5VWM 15VC 10DFNRCLAMP0594PWQ.CTVS DIODE 5VWM 15VC 10DFN0 - ImmediateSee Page for Pricingดูรายละเอียด
Published: 2022-08-11