High-Current Schottky Rectifiers
SMC Diode Solutions' Schottky diodes offer low forward voltage drop and high-frequency operation
SMC Diode Solutions' high-current Schottkys range from 5 A to 600 A and 10 V to 250 V. SMC’s Schottky rectifiers offer low forward voltage, excellent temperature stability, high switching speed, and high efficiency. This portfolio also offers AECQ-101 qualified products specifically designed for automotive applications.
Features
- Low forward voltage drop
- High-frequency operation
- Ultra-low switching loss
- Guard ring for enhanced ruggedness and long-term reliability
- Lead-free device
- All SMC parts are traceable to the wafer lot
- Additional electrical and life testing can be performed upon request
- Alternative energy inverters
- Power factor correction (PFC)
- Free-wheeling diodes
- Switching supply output rectification
- Reverse polarity protection
- Battery charging
- Welding equipment
- DC/DC converters
High-Current Schottky Rectifiers
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | เทคโนโลยี | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MBRF2080CTP | DIODE ARRAY SCHOTT 80V ITO220AB | Schottky | 911 - Immediate | $39.77 | ดูรายละเอียด |
![]() | ![]() | MBRF20150CTL | DIODE ARRAY SCHOTT 150V ITO220AB | Schottky | 486 - Immediate | $45.26 | ดูรายละเอียด |
![]() | ![]() | STF20150C | DIODE ARRAY SCHOTT 150V ITO220AB | Schottky | 255 - Immediate | $53.02 | ดูรายละเอียด |
![]() | ![]() | STF40100C | DIODE ARRAY SCHOTT 100V ITO220AB | Schottky | 40 - Immediate | $71.77 | ดูรายละเอียด |
![]() | ![]() | MBR90200WT | DIODE ARRAY SCHOTT 200V TO-247AD | Schottky | 2276 - Immediate | $162.94 | ดูรายละเอียด |
![]() | ![]() | 60CPQ150 | DIODE ARR SCHOT 150V 30A TO247AD | Schottky | 3003 - Immediate | $165.21 | ดูรายละเอียด |
![]() | ![]() | SM400T200D1 | DIODE MODULE SCHOTTKY 200V 200A | Schottky | 0 - Immediate | $1,320.36 | ดูรายละเอียด |