SM400T200D1 Schottky Rectifier

SMC Diode Solutions' SM400T200D1 Schottky rectifier SMC SBD power module is widely used in various rectifier outputs

Image of SMC Diode Solutions' SM400T200D1 Schottky RectifierSMC Diode Solutions' SM400T200D1 is a high-current Schottky diode with a reverse withstand voltage of 200 V and a maximum current of 400 A. It is packaged in a high-purity, high-temperature epoxy resin T1 module, which enhances mechanical strength and moisture resistance and has a strong heat dissipation ability. The maximum working junction temperature can reach +175°C, with lower forward conduction voltage drop VF, lower conduction loss, and switching loss. It can be widely used in various rectifier outputs and is suitable for low-voltage and high-current applications. It is an excellent choice for various types of switching power supplies, converters, and welding machine power supplies. In addition to finished devices, this specification is also available on bare wafers.

Features
  • +175°C TJ operation
  • Center tap module
  • High purity, high-temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
  • Low forward voltage drop
  • High-frequency operation
  • Guard ring for enhanced ruggedness and long-term reliability
  • Base plate and terminals: Nickel-plated
  • UL approved file E517293
  • Pb-free device
  • All SMC parts are traceable to the wafer lot
  • Additional testing can be offered upon request
Applications
  • High-current switching power supplies
  • Plating power supply
  • Free-wheeling diodes
  • Reverse battery protection
  • Converters
  • UPS systems
  • Welding

SM400T200D1 Schottky Rectifier

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DIODE MODULE SCHOTTKY 200V 200ASM400T200D1DIODE MODULE SCHOTTKY 200V 200A0 - Immediate$1,320.36ดูรายละเอียด
Published: 2024-05-14