Complete Audio Solutions

Soberton has a full product offering from microphones to speakers

Image of Soberton's Complete Audio SolutionsSoberton is a complete audio supplier offering buzzers, transducers, microphones, speakers, and receivers. They are produced in many legacy sizes and mirror some of the smallest SMT offerings in the industry. The wide variety of products offers a total audio solution to engineers who can also use the audio kits for design in. Additionally, there is an offering with IP ratings to help with water and dust protection. Today’s marketplace demands audio components to be integrated into applications like IoT, handheld devices and scanners, computers, tablets, and kiosks.

Micro Speakers and Receivers
Offered in packages down to 12 mm in length these speakers and receivers are excellent for anyone looking for a small, streamlined product for smartphone, handset, and any other headset noise-sensing applications.

Buzzers and Transducers
Offered in both externally and internally driven options and in sizes down to 4 mm x 4 mm x 2 mm there is a solution for every user. There are also washable and leaded options for ease of adding to any application.

Speakers 
There is a complete offering ranging from standard dynamic round and rectangular to micro speaker and PCB pin mount type.

Microphones
SMT and leaded electret microphones offer different voltage ratings from 2 V to 4.5 V with frequency ranges varying from 50 Hz to 20 KHz.

IP Rated and Water Resistant
IP rated components for water and dust resistance are available.

Engineering Design Kits
The engineering design kits are suitable for solutions of various audio applications and areas.

Micro Speakers and Receivers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SPEAKER 8OHM 800MW TOP PORT 90DBSP-1813-2SPEAKER 8OHM 800MW TOP PORT 90DB86 - Immediate$101.19ดูรายละเอียด
SPEAKER 8OHM 500MW TOP PORT 89DBSP-1813SPEAKER 8OHM 500MW TOP PORT 89DB99 - Immediate$83.73ดูรายละเอียด
SPEAKER 8OHM 800MW TOP PORT 88DBSP-1605SPEAKER 8OHM 800MW TOP PORT 88DB64654 - Immediate$79.53ดูรายละเอียด
SPEAKER 8OHM 800MW TOP PORT 93DBSP-1504SPEAKER 8OHM 800MW TOP PORT 93DB1706 - Immediate$86.97ดูรายละเอียด
SPEAKR 32OHM 10MW TOP PORT 110DBRC-1206SPEAKR 32OHM 10MW TOP PORT 110DB140 - Immediate$75.98ดูรายละเอียด
SPEAKR 32OHM 20MW TOP PORT 103DBRC-1206SSPEAKR 32OHM 20MW TOP PORT 103DB0 - ImmediateSee Page for Pricingดูรายละเอียด

Buzzers and Transducers

รูปภาพManufacturer Part Numberคำอธิบายความถี่เทคโนโลยีโหมดการทำงานAvailable Quantityราคาดูรายละเอียด
BUZZER MAGNETIC 5V 12MM THWT-1205BUZZER MAGNETIC 5V 12MM TH2.4kHzเป็นแม่เหล็กโทนเดี่ยว0 - Immediate$22.31ดูรายละเอียด
BUZZER MAGNETIC 5V 9MM THGT-0950RP3BUZZER MAGNETIC 5V 9MM TH3.2kHzเป็นแม่เหล็กโทนเดี่ยว23344 - Immediate$41.06ดูรายละเอียด
BUZZER MAGNETIC 3V 9MM THGT-0930RP2BUZZER MAGNETIC 3V 9MM TH2.73kHzเป็นแม่เหล็กโทนเดี่ยว0 - Immediate$41.06ดูรายละเอียด
BUZZER MAGNETIC 5V 9MM THGT-0905ABUZZER MAGNETIC 5V 9MM TH2.73kHzเป็นแม่เหล็กโทนเดี่ยว0 - Immediate$41.06ดูรายละเอียด
BUZZER MAGNETIC 3V 9MM THGT-0903ABUZZER MAGNETIC 3V 9MM TH2.73kHzเป็นแม่เหล็กโทนเดี่ยว46081 - Immediate$41.06ดูรายละเอียด
BUZZER MAGN 3V 7.5X7.5 SMDST-025BHBUZZER MAGN 3V 7.5X7.5 SMD2.7kHzเป็นแม่เหล็กโทนเดี่ยว5926 - Immediate$82.44ดูรายละเอียด

Speakers

รูปภาพManufacturer Part Numberคำอธิบายความถี่ - เรโซแนนซ์ตัวเองอิมพีแดนซ์Available Quantityราคาดูรายละเอียด
SPEAKER 8OHM 800MW TOP PORT 93DBSP-1504SPEAKER 8OHM 800MW TOP PORT 93DB1000Hz8 Ohms1706 - Immediate$86.97ดูรายละเอียด
SPEAKR 32OHM 20MW TOP PORT 108DBRC-1506SSPEAKR 32OHM 20MW TOP PORT 108DB650Hz32 Ohms83 - Immediate$74.36ดูรายละเอียด
SPEAKR 32OHM 10MW TOP PORT 110DBRC-1206SPEAKR 32OHM 10MW TOP PORT 110DB-32 Ohms140 - Immediate$75.98ดูรายละเอียด
SPEAKR 32OHM 10MW TOP PORT 110DBRC-1206S-1SPEAKR 32OHM 10MW TOP PORT 110DB-32 Ohms40 - Immediate$75.98ดูรายละเอียด
SPEAKR 32OHM 20MW TOP PORT 103DBRC-1206SSPEAKR 32OHM 20MW TOP PORT 103DB700Hz32 Ohms0 - ImmediateSee Page for Pricingดูรายละเอียด
SPEAKER 8OHM 500MW TOP PORT 82DBSP-1304-2SPEAKER 8OHM 500MW TOP PORT 82DB1300Hz8 Ohms1697 - Immediate$86.97ดูรายละเอียด

Microphones

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
MIC COND ANLG OMNI -44DB 0.236"DEM-6022PMIC COND ANLG OMNI -44DB 0.236"D4706 - Immediate$52.05ดูรายละเอียด
MIC COND ANLG OMNI -43DB 0.236"DEM-6022SMIC COND ANLG OMNI -43DB 0.236"D594 - Immediate$43.97ดูรายละเอียด
MIC COND ANLG OMNI -42DB 0.236"DEM-6022MIC COND ANLG OMNI -42DB 0.236"D4900 - Immediate$52.05ดูรายละเอียด
MIC COND ANLG OMNI -42DB 0.177"DEM-4530-CMIC COND ANLG OMNI -42DB 0.177"D11 - Immediate$65.63ดูรายละเอียด
MIC COND ANLG OMNI -42DB 0.236"DEM-6050PMIC COND ANLG OMNI -42DB 0.236"D9020 - Immediate$50.43ดูรายละเอียด
MIC COND ANLG OMNI -43DB 0.236"DEM-6050MIC COND ANLG OMNI -43DB 0.236"D62 - Immediate$53.02ดูรายละเอียด

IP Rated and Water Resistant

รูปภาพManufacturer Part Numberคำอธิบายอิมพีแดนซ์Available Quantityราคาดูรายละเอียด
MIC COND ANLG OMNI -38DB 0.157"DEM4015LW-38C10NFMIC COND ANLG OMNI -38DB 0.157"D2.2 kOhms2411 - Immediate$72.42ดูรายละเอียด
MIC COND ANLG OMNI -42DB 0.236"DEM6027LW-42CMIC COND ANLG OMNI -42DB 0.236"D2.2 kOhms412 - Immediate$69.83ดูรายละเอียด

Engineering Design Kits

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
BUZZER MAGNETIC INTERNAL DRIVEWST-KITBUZZER MAGNETIC INTERNAL DRIVE6 - Immediate$2,178.40ดูรายละเอียด
SPEAKER KIT433-1113-KITSPEAKER KIT4 - Immediate$1,613.91ดูรายละเอียด
DYNAMIC SPEAKER KIT433-1169-KITDYNAMIC SPEAKER KIT3 - Immediate$2,194.56ดูรายละเอียด
MICRO SPEAKER KIT433-1138-KITMICRO SPEAKER KIT6 - Immediate$2,640.07ดูรายละเอียด
SMD TRANSDUCER KIT433-1112-KITSMD TRANSDUCER KIT7 - Immediate$2,792.34ดูรายละเอียด
MICROPHONE KIT433-1114-KITMICROPHONE KIT9 - Immediate$2,098.54ดูรายละเอียด
Published: 2017-12-12